Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZK E M8X20-50 :: Cylinder head screw, A2, DIN 912, M8, 20mm

Item-No.: SZK E M8X20-50
€15,20
Category of goods: 1 = discountable

SZK E M8X20-50

  • Product Description
  • Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M8
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • DIN 912
  • Packaging
    • Packaging
    • Pack of 50

Cylinder head screw, hexagon socket

A2 stainless steel, DIN 912

Thread: M8
Length: 20 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32732/9
Package weight : 0.668 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M8
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • DIN 912
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual