Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZK E M5X16-100 :: Cylinder head screw, A2, DIN 912, M5, 16mm

Item-No.: SZK E M5X16-100
€11,95
Category of goods: 1 = discountable

SZK E M5X16-100

  • Product Description
  • Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M5
  • Measures
    • Length
    • 16 mm
  • Electrical values
    • Approval
    • DIN 912
  • Packaging
    • Packaging
    • Pack of 100

Cylinder head screw, hexagon socket

A2 stainless steel, DIN 912

Thread: M5
Length: 16 mm
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32714/5
Package weight : 0.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Hexagon socket
    • Material
    • A2 stainless steel
    • Thread
    • M5
  • Measures
    • Length
    • 16 mm
  • Electrical values
    • Approval
    • DIN 912
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual