Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2101973 :: ClassicCut CL410 guillotine


REXEL 2101973

  • Product Description
  • Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 390 mm cutting length
  • Specials
    • Specification
    • Cuts up to 25 pages

Incorporating laser light technology for maximum precision, the ClassicCut CL410 is the pedigree of A4 guillotines. With a 25 sheet capacity and advanced safety features, it’s ideal for busy offices and schools. Practical format markings and grids guarantee accurate cuts.

• Elegant, robust and long-lasting acrylic cutting base
• The unique laser technology simulates the exact cutting line for the user
• Cutting length A4+/390 mm
• Cuts up to 25 sheets
• Rubber feet for maximum stability
• Self-sharpening stainless steel blade
• Adjustable stop rail
• Blade lock
• Includes 2 AAA batteries
• Integrated carrying handle for perfect mobility



Manufacturer : REXEL
Factory number : 2101973
Package weight : 6.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 390 mm cutting length
  • Specials
    • Specification
    • Cuts up to 25 pages
Datasheet/manual