Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8007943 :: A4 guillotine


PAVO 8007943

  • Product Description
  • Technical information
  • General
    • Type
    • Roll cutting machine
    • Design
    • 300 mm cutting length
  • Specials
    • Specification
    • Cuts up to 8 sheets

For fast and accurate cutting of paper, photos and film.



Manufacturer : PAVO
Factory number : 8007943
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roll cutting machine
    • Design
    • 300 mm cutting length
  • Specials
    • Specification
    • Cuts up to 8 sheets
Datasheet/manual