Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9913 :: Guillotine, 22cm - A5


FISKARS 9913

  • Product Description
  • Technical information
  • General
    • Type
    • Lever guillotine
  • Measures
    • Length
    • 385 mm
    • Width
    • 240 mm

Ideal for cutting cards, photos, flyers and invitations, and for making digital scrapbooks.

  • Cuts up to five sheets of paper at once

  • Graduations given in centimetres and inches for simple positioning and measuring

  • Landscape format up to A4, portrait format up to A5

  • Transparent finger guard keeps the paper in place while protecting against finger marks

  • Rubberised anti-slip feet ensure enhanced stability




Manufacturer : FISKARS
Factory number : 1003922
Package weight : 0.58 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever guillotine
  • Measures
    • Length
    • 385 mm
    • Width
    • 240 mm
Datasheet/manual