0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9515 :: 2-in-1 circular cutter and ruler

SAVE25%
Item-No.: FISKARS 9515
€59,95
€44,90




2-in-1 Rollmesser Ø45 mm & Lineal (12” x 12”)

  • Product Description
  • Technical information
  • General
    • Type
    • Circular cutter and ruler
  • Measures
    • Length
    • 410 mm
    • Width
    • 360 mm
  • The printed graduations (12" x 12") make it easy to measure dark and bright materials
  • The combination of two tools lets you quickly make straight and precise cuts
  • Measure and cut in one step
  • Cuts cleanly through up to eight layers of material at the same time for more speed
  • Integrated transparent ruler



Manufacturer : FISKARS
Factory number : 9515
Package weight : 0.987 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular cutter and ruler
  • Measures
    • Length
    • 410 mm
    • Width
    • 360 mm
Datasheet/manual