0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 256B :: TRMS Fork Clamp Meter


UT 256B

  • Product Description
  • Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 200 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, Spannungsprüfung
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
    • Safety
    • CAT III 600 V
  • Measures
    • Ø
    • 14.7 mm
    • Width
    • 210 mm
    • Height
    • 53 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 164 g
  • Packaging
    • Packaging
    • Einzelverpackung



Manufacturer : UNI-TREND
Factory number : UT256B
Package weight : 0.423 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 200 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, Spannungsprüfung
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
    • Safety
    • CAT III 600 V
  • Measures
    • Ø
    • 14.7 mm
    • Width
    • 210 mm
    • Height
    • 53 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 164 g
  • Packaging
    • Packaging
    • Einzelverpackung