0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 211B :: TRMS digital clip-on measuring instrument, 60A AC/DC


UT 211B

  • Product Description
  • Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 60 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, Spannungsprüfung
  • Measures
    • Ø
    • 17 mm
    • Width
    • 60 mm
    • Height
    • 175 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 170 g
  • Packaging
    • Packaging
    • Einzelverpackung
The mini TRMS UT211B current clamp meters

use the latest technology and have a TRMS measurement function (true root mean square) as well as an integrated LED work light for measurements in poorly lit locations. In addition, the entire series is equipped with an integrated, non-contact voltage detector (NCV) and thus allows voltages to be found quickly.

Functions and properties:
• Voltage measurement up to 600 V AC/DC
• Current measurement up to 60 A AC/DC
• Resistance measurement up to 60 mOhm
• Capacitance measurement up to 59.99 mF
• Current clamp for conductors up to 17 mm in diameter
• Automatic measuring range selection
• TRMS measurement function (true root mean square)
• Diode test, continuity test
• Varied frequency (V.F.C.)
• Non-contact voltage testing
• Data hold
• Zero mode
• Integrated LCD display with backlighting
• Battery warning, automatic shut-off
• Overload protection
• Protection class CAT II 600 V, CAT III 300 V

Technical data:
Basic accuracy: 0.7 %
LC display: 39 x 26 mm, illuminated
Display range: 6,000 counts
Current measurement, AC: 0 - 60A / ±1.5% + 10 dgt.
Current measurement, DC: 0 - 60A / ±2.0% + 3 dgt.
Voltage measurement, AC: 0 - 600V / ±0.8% + 3 dgt.
Voltage measurement, DC: 0 - 600V / ±0.7% + 3 dgt.
Resistance measurement: 0 - 60 mOhm / ±0.8% + 2 dgt.
Capacity: 0 - 59.99 mF / ±4.0% + 5 dgt.
Voltage supply: 2x AAA/micro batteries
Dimensions: 175 x 60 x 33mm / 170g

Included with delivery:
Current clamp, test leads, battery, bag, manual



Manufacturer : UNI-TREND
Factory number : UT211B
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 60 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, Spannungsprüfung
  • Measures
    • Ø
    • 17 mm
    • Width
    • 60 mm
    • Height
    • 175 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 170 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual