0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 210D :: TRMS Mini Clamp Meter, 200 A AC / DC


UT 210D

  • Product Description
  • Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 200 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 2000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, Spannungsprüfung
  • Measures
    • Ø
    • 17 mm
    • Width
    • 60 mm
    • Height
    • 175 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 170 g
  • Packaging
    • Packaging
    • Einzelverpackung



Manufacturer : UNI-TREND
Factory number : UT210D
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 200 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 2000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, Spannungsprüfung
  • Measures
    • Ø
    • 17 mm
    • Width
    • 60 mm
    • Height
    • 175 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 170 g
  • Packaging
    • Packaging
    • Einzelverpackung