Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 208 :: AC/DC digital clip-on measuring instrument, up to 1000A


UT 208

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 45 mm
    • Technology
    • AC/DC
    • Temperatur max.
    • 0 ... +50
    • Accessory
    • Case, cable, manual, battery, temperature sensor
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 6600 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • digital
    • Display Format
    • 36 x 18 mm
  • Specials
    • Specification
    • Relative value measurement
  • Implementation
    • Sleep mode
    • Yes
    • Continuity Test
    • 1.2 V test voltage
    • Diode check
    • 3.0 V test voltage
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 45 mm
    • Width
    • 105 mm
    • Height
    • 44.5 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 533 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 6,6/66/600 (±0,8%+1) V
    • AC Voltage
    • 6,6/66/600 (±1,2%+5) V
    • DC Current
    • 66 (±2,0%+40) / 1000 (±2,0%+8) A
    • AC Current
    • 66 (±2,0%+40) / 1000 (±2,5%+8) A
    • Resistor
    • 660 (±1,2%+2) Ohm
    • Resistor
    • 6,6/66/660 (±1,0%+2) kOhm
    • Resistor
    • 6,6 (±1,2%+2) / 66 (±1,5%+2) MOhm
    • Temperature
    • -40...+1000 °C
    • Temperature
    • -40...+1832 °F
    • Frequency
    • 660 (±0,1%+3) Hz
    • Frequency
    • 6,6/66/660 (±0,1%+3) kHz
    • Frequency
    • 6,6/66 (±0,1%+3) MHz

AC/DC current clamp meter up to 1000 A.
Display: 3 5/6-digit 6600 (36 x 18 mm).
With switchable range selection: manual / auto range.

• Diode test
• Continuity tester
• Relative value measurement
• Data hold
• Sleep mode
• Low battery display
• Incl. test lead, temperature sensor, 9 V battery and user manual

Smallest resolution / internal resistance
• U DC: 1 mV / 10 mOhm
• U AC: 1 mV / 10 mOhm
• I DC: 10 mA
• I AC: 10 mA
• R: 100 mOhm
• Freq.: 0.1 Hz
• T: 1 °C / 1 °F
• Diode test: 1 mV
• Continuity tester: 0.1 Ohm



Manufacturer : UNI-TREND
Factory number : UT 208
Package weight : 2.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 45 mm
    • Technology
    • AC/DC
    • Temperatur max.
    • 0 ... +50
    • Accessory
    • Case, cable, manual, battery, temperature sensor
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 6600 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • digital
    • Display Format
    • 36 x 18 mm
  • Specials
    • Specification
    • Relative value measurement
  • Implementation
    • Sleep mode
    • Yes
    • Continuity Test
    • 1.2 V test voltage
    • Diode check
    • 3.0 V test voltage
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 45 mm
    • Width
    • 105 mm
    • Height
    • 44.5 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 533 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 6,6/66/600 (±0,8%+1) V
    • AC Voltage
    • 6,6/66/600 (±1,2%+5) V
    • DC Current
    • 66 (±2,0%+40) / 1000 (±2,0%+8) A
    • AC Current
    • 66 (±2,0%+40) / 1000 (±2,5%+8) A
    • Resistor
    • 660 (±1,2%+2) Ohm
    • Resistor
    • 6,6/66/660 (±1,0%+2) kOhm
    • Resistor
    • 6,6 (±1,2%+2) / 66 (±1,5%+2) MOhm
    • Temperature
    • -40...+1000 °C
    • Temperature
    • -40...+1832 °F
    • Frequency
    • 660 (±0,1%+3) Hz
    • Frequency
    • 6,6/66/660 (±0,1%+3) kHz
    • Frequency
    • 6,6/66 (±0,1%+3) MHz