Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 202A :: AC/DC digital clip-on measuring instrument


UT 202A

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 28 mm
    • Technology
    • AC/DC
    • Temperatur max.
    • 0 ... +50
    • Accessory
    • Cable, manual, battery
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/5-digit
    • Display type
    • digital
    • Display Format
    • 36 x 18 mm
  • Implementation
    • Continuity Test
    • 0.45 V test voltage
    • Diode check
    • 1.48 V test voltage
    • Hold function
    • Yes (with min/max function)
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 28 mm
    • Width
    • 76 mm
    • Height
    • 30 mm
    • Depth
    • 208 mm
  • Weights
    • Weight
    • 260 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 200 (±0.8%+3) mV
    • DC Voltage
    • 2/20/200 (±0,8%+1) / 600 (±1%+3) V
    • AC Voltage
    • 2/20/200 (±1,2%+5) / 600 (±1,5%+5) V
    • AC Current
    • 20 (±2,0%+5) / 200 (±1,5%+5) / 600 (±2,0%+8) A
    • Resistor
    • 200 (±1,2%+2) Ohm
    • Resistor
    • 2/20/200 (±1,0%+2) kOhm
    • Resistor
    • 2 (±1,2%+2) / 20 (±1,5%+2) MOhm

Affordable, entry-level current clamp meter with manual range selection, AC current range up to 600 A and AC/DC voltage range
Clamp diameter: 28 mm,
Display: 3 ½-digit 1999 (36 x 18 mm).

• Diode test
• Continuity tester
• Data hold
• Max/min mode
• Low battery display
• Incl. test lead, 9 V battery and user manual

Smallest resolution / internal resistance
• U DC: 0.1 mV / 10 mOhm
• U AC: 1 mV / 10 mOhm
• I AC: 10 mA
• R: 100 mOhm
• Diode test: 1 mV
• Continuity tester: 0.1 Ohm



Manufacturer : UNI-TREND
Factory number : UT 202A
Package weight : 0.543 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 28 mm
    • Technology
    • AC/DC
    • Temperatur max.
    • 0 ... +50
    • Accessory
    • Cable, manual, battery
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/5-digit
    • Display type
    • digital
    • Display Format
    • 36 x 18 mm
  • Implementation
    • Continuity Test
    • 0.45 V test voltage
    • Diode check
    • 1.48 V test voltage
    • Hold function
    • Yes (with min/max function)
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 28 mm
    • Width
    • 76 mm
    • Height
    • 30 mm
    • Depth
    • 208 mm
  • Weights
    • Weight
    • 260 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 200 (±0.8%+3) mV
    • DC Voltage
    • 2/20/200 (±0,8%+1) / 600 (±1%+3) V
    • AC Voltage
    • 2/20/200 (±1,2%+5) / 600 (±1,5%+5) V
    • AC Current
    • 20 (±2,0%+5) / 200 (±1,5%+5) / 600 (±2,0%+8) A
    • Resistor
    • 200 (±1,2%+2) Ohm
    • Resistor
    • 2/20/200 (±1,0%+2) kOhm
    • Resistor
    • 2 (±1,2%+2) / 20 (±1,5%+2) MOhm