reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4350 :: AC/DC true RMS clamp meter

Item-No.: PEAKTECH 4350
€68,80




PEAKTECH 4350

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC clamp meter
  • Display
    • Display
    • 3 4/5-digit, illuminated
    • Display type
    • 27-mm LCD display
  • Implementation
    • Type of battery
    • 9 V - block
    • Safety
    • CAT III 600V, EN 61010-1
  • Measures
    • Width
    • 70 mm
    • Height
    • 210 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 200 g
  • Measuring range
    • Frequency
    • 40 ... 400 Hz

This cutting-edge, newly developed clamp meter was designed for small pipe diameters up to 17 mm, leakage currents up to 5 A in high-precision resolution of 1 mA and currents up to 80 A at 100 mA resolution. This device also features high-precision
measurement functions for voltage, current, capacitance, resistance and frequency. Temperature measurements can be conducted using the included K-type probe.
In addition to measurement functions, the device also provides function keys for minimum value, maximum value and measured value hold functions and a switchable LED fitting for illuminating the test point. These functions and true RMS (TRMS) measurement make this device the ideal
tool for every electrician working in power and building technology as well as service technicians in the field of electronics.

Features:
• 3 4/5-digit 27 mm LCD display (max. 4999) with backlight
• Currents up to 5 A at a resolution of 1 mA
• Currents up to 80 A at a resolution of 100 mA
• Multimeter measurement functions for voltage, frequency, resistance and capacitance
• Continuity and diode tests
• Temperature measurement function via K-type probe
• Measured value hold function, minimum and maximum value function
• Relative value measurement function
• LED for measurement point illumination
• Automatic switch-off
• Safety: EN 61010-1, CAT III 600 V
• Supplied accessories: case, test leads, K-type thermocouple probe, battery and user manual

Technical data:
DCV: 500 mV/5/50/500/600 V; 0.1 mV; +/- 1.5% + 2 digits
ACV: 500 mV/5/50/500/600 V; 0.1 mV; +/- 2.0% + 4 digits
Frequency range: 40 - 400 Hz
DCA: 5000 mA/80 A; 1 mA; +/- 2.5% + 4 digits
ACA: 5000 mA/80 A; 1 mA; +/- 2.5% + 5 digits
Frequency range: 40 - 400 Hz
Ohm: 500/5/50/500 k/5/50 M; 0.1; +/- 1.5% + 2 digits
Capacity: 50/500 nF/5/50/500 µF; 10 pF; +/- 3.5% + 10 digits
Frequency: 5 Hz 10 MHz; 1 mHz; +/- 1.2% + 3 digits
Temperature: -20 - +760°C; 0.1°C; +/- 2.0% + 3°C
Operating voltage: 9-V battery
Dimensions (W x H x D): 70 x 210 x 37 mm
Weight: 200 g



Manufacturer : PEAKTECH
Factory number : P 4350
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC clamp meter
  • Display
    • Display
    • 3 4/5-digit, illuminated
    • Display type
    • 27-mm LCD display
  • Implementation
    • Type of battery
    • 9 V - block
    • Safety
    • CAT III 600V, EN 61010-1
  • Measures
    • Width
    • 70 mm
    • Height
    • 210 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 200 g
  • Measuring range
    • Frequency
    • 40 ... 400 Hz
Datasheet/manual