Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4200 :: PeakTech 4200 clamp adapter


PEAKTECH 4200

  • Product Description
  • Technical information
  • General
    • Type
    • AC split-core current transformer
    • Design
    • Up to 200 A
    • Technology
    • AC
    • Accessory
    • Manual
    • Colour
    • blau / gelb
  • Specials
    • Specification
    • für Multimeter
  • Implementation
    • Safety
    • IEC-1010-1, CAT II 600 V
  • Measures
    • Ø
    • 16 mm
    • Width
    • 111 mm
    • Height
    • 50 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 130 g
  • Packaging
    • Packaging
    • Einzelverpackung

PeakTech clamp adapter

The clamp adapter is a transducer that enables ACA measurements to be performed in conjunction with a multimeter. When measuring current using a clamp adapter, it is not necessary to break the circuit or remove insulation. The clamp adapters are equipped with hand guards to ensure safe working.

Features
• Safety: IEC-1010-1, CAT II 600 V
• Supplied accessories: user manual

Technical data
• ACA: 200 A, ± 2.0% + 0.5 A (40 - 400 Hz)
• Output: 1 mV AC/A
• Conductor diameter: 16 mm
• Dimensions (W x H x D): 111 x 50 x 33 mm
• Weight: 130 g



Manufacturer : PEAKTECH
Factory number : P 4200
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC split-core current transformer
    • Design
    • Up to 200 A
    • Technology
    • AC
    • Accessory
    • Manual
    • Colour
    • blau / gelb
  • Specials
    • Specification
    • für Multimeter
  • Implementation
    • Safety
    • IEC-1010-1, CAT II 600 V
  • Measures
    • Ø
    • 16 mm
    • Width
    • 111 mm
    • Height
    • 50 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 130 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual