Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3131 :: True RMS clamp meter


PEAKTECH 3131

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 300 A
    • Assembly
    • Max. conductor diameter 22 mm
    • Technology
    • AC/DC
    • Accessory
    • Bag, manual, battery, cable
    • Colour
    • blau / gelb
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • TRMS
  • Implementation
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • CAT II 600 V
  • Measures
    • Ø
    • 22 mm
    • Width
    • 66 mm
    • Height
    • 192 mm
    • Depth
    • 27 mm
  • Weights
    • Weight
    • 205 g
  • Packaging
    • Packaging
    • Einzelverpackung

3 ¾-digit, 13 mm LCD display, max. display: 3999, 10 mA resolution, ACA/DCA measurements up to 300 A, true RMS measurements, auto-zero key for DCA DATA HOLD and max. hold function, auto ranging, selectable automatic shutoff, max. conductor size: 22 mm, safety: EN 61010-1; CAT II 600 V, accessories: case, test leads, battery and user manual



Manufacturer : PEAKTECH
Factory number : P 3131
Package weight : 0.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 300 A
    • Assembly
    • Max. conductor diameter 22 mm
    • Technology
    • AC/DC
    • Accessory
    • Bag, manual, battery, cable
    • Colour
    • blau / gelb
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • TRMS
  • Implementation
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • CAT II 600 V
  • Measures
    • Ø
    • 22 mm
    • Width
    • 66 mm
    • Height
    • 192 mm
    • Depth
    • 27 mm
  • Weights
    • Weight
    • 205 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual