0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1660 :: Digital power clamp meter , 750 kW with USB


PEAKTECH 1660

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 55 mm
    • Technology
    • AC
    • Colour
    • blau / gelb
  • Display
    • Display
    • 9999 counts
    • Display
    • 4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • USB, data logger, voltage detector
  • Implementation
    • Hold function
    • Yes
    • Safety
    • EN 61010-1, CAT III 1000 V
  • Measures
    • Ø
    • 55 mm
    • Width
    • 100 mm
    • Height
    • 295 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 540 g
  • Packaging
    • Packaging
    • Einzelverpackung
Digital power clamp meter, 4-digit, 750 kW with USB.

Digital power clamp meter for measuring power consumption and energy consumption in single-phase or three-phase networks. In addition to measurement functions such as AC voltage, AC current, phase shift angle or power factor, this power clamp meter also determines the power actually consumed during a voltage test. The rugged, rubberised and ergonomically designed body ensures safe handling during measurement and makes this power clamp meter suitable for use in the industrial sector.

• 4-digit LCD display (max. 9999) with backlight and 42-segment bar graph
• USB interface
• Min./max. and measurement hold function
• Automatic shut-off function and battery level indicator
• Alternating current measurements up to 1000 A AC
• Conductor diameter: 55 mm
• Non-contact voltage detector
• Analysis of single-phase and three-phase (symmetrically loaded) systems
• True RMS measurement
• Measurements: true RMS power, apparent power, reactive power and power factor
• Storage for 99 measured values
• Safety: EN -61010-1; CAT II 1000 V
• Accessories included in delivery: carry case, safety test leads, USB interface cable, software for Windows XP/Vista/7, battery and instruction manual

Technical data:
ACV: 15/100/300/750 V +/- 1.2% + 5 digits
ACA: 40/100/400/1000 A +/- 2.0% + 5 digits
Effective power: 0.60 - 750 kW +/- 3.0% + 5 digits
Apparent power: 0.60 - 750 kVA +/- 3.0% 5 digits
Reactive power: 0.60 - 750 kVAr +/- 4.0% 20 digits
Power factor: 0.3 - 1 +/- 2.0% + 20 digits
Phase shift: 0 - 90° +/- 1°
Frequency: 20 - 200 Hz +/- 0.5% + 5 digits
Consumption: 1 - 9999 kWh +/- 3.0% 2 digits
Operating voltage: 9-V battery
Dimensions (W x H x D): 100 x 295 x 45 mm
Weight: 540 g



Manufacturer : PEAKTECH
Factory number : P 1660
Package weight : 1.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 55 mm
    • Technology
    • AC
    • Colour
    • blau / gelb
  • Display
    • Display
    • 9999 counts
    • Display
    • 4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • USB, data logger, voltage detector
  • Implementation
    • Hold function
    • Yes
    • Safety
    • EN 61010-1, CAT III 1000 V
  • Measures
    • Ø
    • 55 mm
    • Width
    • 100 mm
    • Height
    • 295 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 540 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual