Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1635 :: PeakTech 1635 AC/DC leakage current tester


PEAKTECH 1635

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC leakage current tester
    • Design
    • Up to 80 A
    • Assembly
    • Max. conductor diameter 18 mm
    • Technology
    • Automatic switch-off
    • Accessory
    • Bag, manual, battery, cable
    • Colour
    • blau / gelb
  • Display
    • Display
    • 2400 counts
    • Display
    • 3 2-/3-digit
    • Display type
    • digital
    • Diagonal
    • 1.1 cm
  • Specials
    • Specification
    • Non-contact voltage detector
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • IEC-1010-1, CAT II 600 V
  • Measures
    • Ø
    • 18 mm
    • Width
    • 165 mm
    • Height
    • 65 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 180 g
  • Packaging
    • Packaging
    • Einzelverpackung

PeakTech 1635 AC/DC leakage current tester

This professional clamp meter can perform non-contact current measurements and has a robust, break-proof, fire-proof and ergonomically designed enclosure with moulded rubber protector. The teardrop-shaped jaws facilitate use in industrial and commercial environments or hard-to-reach areas.

- 3 2/3-digit, 11 mm LCD display, max. display: 2400
- AC/DC leakage current tester
- Measurement hold function
- Blue backlight
- Non-contact voltage detector and torch
- AC/DC current: 80 A
- Automatic switch-off
- Conductor diameter: max. 18 mm
- Safety: IEC-1010-1, CAT III 600 V
- Supplied accessories: case, 2 x 1.5 V batteries and user manual

DCA: 2/80 A; ± 2.8% + 8 digits - 1 mA
ACA: 2/80 A; ± 3.0% + 8 digits - 1 mA
Dimensions: (W x H x D) 65 x 165 x 30 mm
Weight: 180 g



Manufacturer : PEAKTECH
Factory number : P 1635
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC leakage current tester
    • Design
    • Up to 80 A
    • Assembly
    • Max. conductor diameter 18 mm
    • Technology
    • Automatic switch-off
    • Accessory
    • Bag, manual, battery, cable
    • Colour
    • blau / gelb
  • Display
    • Display
    • 2400 counts
    • Display
    • 3 2-/3-digit
    • Display type
    • digital
    • Diagonal
    • 1.1 cm
  • Specials
    • Specification
    • Non-contact voltage detector
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • IEC-1010-1, CAT II 600 V
  • Measures
    • Ø
    • 18 mm
    • Width
    • 165 mm
    • Height
    • 65 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 180 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual