Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1615 :: AC/DC digital clamp meter


PEAKTECH 1615

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 31 mm
    • Technology
    • AC/DC
    • Temperatur max.
    • -10 ... +50
    • Accessory
    • Bag, manual, battery, cable, thermal sensor
    • Colour
    • blau / gelb
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • Buzzer, diode test, data hold
  • Implementation
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT III 600 V
  • Measures
    • Ø
    • 31 mm
    • Width
    • 229 mm
    • Height
    • 80 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 300 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±1.5%+3) / 600 (±2.0%+3) V
    • AC Voltage
    • 400 (±0.8%+20) mV
    • AC Voltage
    • 4/40/400 (±1.8%+5) / 600 (±2.5%+5) V
    • DC Current
    • 40 (±2,8%+10) / 400 (±2,8%+5) / 1000 (±3,0%+5) A
    • AC Current
    • 40 (±3,0%+10) / 400/1000 (±3,0%+5) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.5%+2) kOhm
    • Resistor
    • 4 (±2.5%+3) / 40 (±3.5%+5) MOhm
    • Capacitance
    • 40 (±5,0%+100) / 400 (±3,0%+5) nF
    • Capacitance
    • 4/40 (±3,5%+5) / 100 (±5,0%+5) µF
    • Temperature
    • -20...+1000 (±3,0%+5) °C
    • Temperature
    • -4...+1832 (±3,0%+7) °F
    • Frequency
    • 5 (±1.5%+5) / 50/500 (±1.2%+2) Hz
    • Frequency
    • 5/50/100 (±1.2%+2) kHz
    • Duty cycle
    • 0,5...99,0 (±1,2%+2) %

AC/DC digital clamp meter
Frequency and capacitance measurements.

Max. conductor diameter 31 mm
Buzzer, diode test, data hold
Blue backlight

Includes test leads, temperature sensor, battery, case and user manual.

Smallest resolution/internal resistance
• U DC: 100 µV
• U AC: 100 µV
• I DC: 10 mA
• I AC: 10 mA
• R: 100 mOhms
• C: 10 pF
• Freq.: 1 mHz
• T: 1°C/1°F
• Diode test: 0.3 mV
• Continuity test: <100 MOhm
• Duty cycle: 0.1%



Manufacturer : PEAKTECH
Factory number : PEAKTECH 1615
Package weight : 0.667 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 31 mm
    • Technology
    • AC/DC
    • Temperatur max.
    • -10 ... +50
    • Accessory
    • Bag, manual, battery, cable, thermal sensor
    • Colour
    • blau / gelb
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • Buzzer, diode test, data hold
  • Implementation
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT III 600 V
  • Measures
    • Ø
    • 31 mm
    • Width
    • 229 mm
    • Height
    • 80 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 300 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±1.5%+3) / 600 (±2.0%+3) V
    • AC Voltage
    • 400 (±0.8%+20) mV
    • AC Voltage
    • 4/40/400 (±1.8%+5) / 600 (±2.5%+5) V
    • DC Current
    • 40 (±2,8%+10) / 400 (±2,8%+5) / 1000 (±3,0%+5) A
    • AC Current
    • 40 (±3,0%+10) / 400/1000 (±3,0%+5) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.5%+2) kOhm
    • Resistor
    • 4 (±2.5%+3) / 40 (±3.5%+5) MOhm
    • Capacitance
    • 40 (±5,0%+100) / 400 (±3,0%+5) nF
    • Capacitance
    • 4/40 (±3,5%+5) / 100 (±5,0%+5) µF
    • Temperature
    • -20...+1000 (±3,0%+5) °C
    • Temperature
    • -4...+1832 (±3,0%+7) °F
    • Frequency
    • 5 (±1.5%+5) / 50/500 (±1.2%+2) Hz
    • Frequency
    • 5/50/100 (±1.2%+2) kHz
    • Duty cycle
    • 0,5...99,0 (±1,2%+2) %
Datasheet/manual