Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRACLIP 88 :: Clamp Multimeter for Current, Voltage, Power


METRACLIP 88

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter clamp
    • Design
    • bis 2000 A
    • Assembly
    • digital
    • Technology
    • Active and differential measurement
    • Temperatur max.
    • -20 ... 55
    • Colour
    • schwarz / rot
    • Model
    • METRACLIP 88
  • Display
    • Display
    • 7-segment digits
    • Display
    • 4-digit, 6000 digits
    • Display type
    • LCD
  • Specials
    • Specification
    • aktiv- und Differenzmessung
  • Implementation
    • Hold function
    • Yes
    • Protection class
    • IP40
    • Safety
    • CAT IV 1000 V
  • Measures
    • Ø
    • 60 mm
    • Width
    • 111 mm
    • Height
    • 296 mm
    • Depth
    • 41 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 3000 A
    • AC Current
    • 2000 A
    • Frequency
    • 47 - 400 Hz
Thanks to its large clamp opening, the METRAclip 88 clamp multimeter is suitable for the low-voltage range with high power values, e.g. in the chemicals and petrochemicals industry, as well as for mixed AC+DC measurements at distribution and transmission networks.

  • Clamp opening: 60 mm

  • Electrical safety per IEC 61010

  • TRMS measurement

  • Power measurement (W, VA, var and PF)

  • THD measurement

  • Starting and overcurrent measurement (true inrush)

  • Frequency measurement

  • Automatic measuring range selection

  • Relative and differential measurements

  • Display value storage (Data Hold)

  • Data logging (min., max., peak)

  • Continuity test, acoustic signal

  • Resistance measurement

  • Diode test

  • Phase sequence display

  • Phase sequence

  • Auto power-off

  • 10.000 Counts LCD backlit in blue


Current:
AC: 99,99 / 999,9 / 2000 A rms bei 10 Hz - 1 kHz
DC: ±99,99 / ±999,9 / ±3000 A dc
AC+DC: 99,99 / 999,9 / 2000 A rms
99,99 / 999,9 / 3000 A peak

Inrush current: 20 ..2000 A rms / 3000 A peak

Voltage:
AC: 99,99 / 999,9 V rms bei 10 Hz - 3 kHz
DC: ±99,99 / ±999,9 V dc
AC+DC: 99,99 / 999,9 V rms
99,99 / 999,9 / 1400 V peak

Frequency:
f (Uac) 5,0 Hz ..19,99 kHz
f (Iac) 5,0 Hz ..999,9 Hz

Active power: 9999 W / 99,99 / 999,9 / 3000 kW
Apparent power: 9999 VA / 99,99 / 999,9 / 3000 kVA
Reactive power: 9999 var / 99,99 / 999,9 / 3000 kvar
PF: -1,00 ..+1,00
DPF: 0,00 ..1,00

Distortion:
Ripple 0,1 ..1000 %
CF: 1,00 ..10,00
THDr / THDf: 0,0 ..100 % / 0,0 ..1000 %



Manufacturer : GOSSEN METRAWATT
Factory number : M312M
Package weight : 1.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter clamp
    • Design
    • bis 2000 A
    • Assembly
    • digital
    • Technology
    • Active and differential measurement
    • Temperatur max.
    • -20 ... 55
    • Colour
    • schwarz / rot
    • Model
    • METRACLIP 88
  • Display
    • Display
    • 7-segment digits
    • Display
    • 4-digit, 6000 digits
    • Display type
    • LCD
  • Specials
    • Specification
    • aktiv- und Differenzmessung
  • Implementation
    • Hold function
    • Yes
    • Protection class
    • IP40
    • Safety
    • CAT IV 1000 V
  • Measures
    • Ø
    • 60 mm
    • Width
    • 111 mm
    • Height
    • 296 mm
    • Depth
    • 41 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 3000 A
    • AC Current
    • 2000 A
    • Frequency
    • 47 - 400 Hz
Datasheet/manual