Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRACLIP 87 :: Clamp Multimeter for Current, Voltage, Power


METRACLIP 87

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter clamp
    • Technology
    • Recording of measured values
  • Display
    • Display
    • 7-segment digits
    • Display
    • 4-digit, 6000 digits, illuminated
  • Specials
    • Specification
    • CAT IV 1000 V
  • Implementation
    • Hold function
    • Yes
    • Protection class
    • IP40
    • Safety
    • IEC 61010-1/ EN 61010-1/ VDE 0411-1
  • Measures
    • Width
    • 92 mm
    • Height
    • 272 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 0.6 g
  • Measuring range
    • DC Current
    • 1500 A
    • AC Current
    • 1500 A
    • Frequency
    • 47 - 400 Hz
The METRAclip 87 clamp multimeter is suitable for the measurement of medium power values in the low-voltage range, and thus offers optimized safety for all types of systems and under any measuring conditions. In addition to applications in the areas of maintenance, troubleshooting and repair, the METRACLIP is also used for measurements in railway systems and low-voltage distribution networks.

  • Clamp opening: 48 mm

  • Electrical safety per IEC 61010

  • TRMS measurement

  • Power measurement (W, VA, var and PF)

  • THD measurement

  • Phase sequence display

  • Phase sequence

  • Starting and overcurrent measurement (true inrush)

  • Automatic measuring range selection

  • Relative and differential measurements

  • Display value storage (Data Hold)

  • Data logging (min., max., peak)

  • Continuity test, acoustic signal

  • Diode test

  • Temperature measurement, type K thermocouple

  • Connection of sensors and measuring transducers with voltage output


Current:
AC: 99,99 / 999,9 A rms bei 10 Hz - 2 kHz
DC: ±99,99 / ±999,9 / ±1500 A dc
AC+DC: 99,99 / 999,9 A rms
99,99 / 999,9 / 1500 A peak

Inrush current: 10 ..1000 A rms / 1500 A peak

Voltage:
AC: 99,99 / 999,9 V rms bei 10 Hz - 3 kHz
DC: ±99,99 / ±999,9 V dc
AC+DC: 99,99 / 999,9 V rms
99,99 / 999,9 / 1500 V peak

Frequency:
f (Uac) 5,0 Hz ..19,99 kHz
f (Iac) 5,0 Hz ..1999 Hz

Active power: 9999 W / 99,99 / 999,9 / 1500 kW
Apparent power: 9999 VA / 99,99 / 999,9 / 1500 kVA
Reactive power: 9999 var / 99,99 / 999,9 / 1500 kvar
PF: -1,00 ..+1,00
DPF: 0,00 ..1,00

Distortion:
Ripple: 0,1 ..1000 %
CF: 1,00 ..10,00
THDr / THDf: 0,0 ..100 % / 0,0 ..1000 %
Harmonicals: H01 ..H25



Manufacturer : GOSSEN METRAWATT
Factory number : M312L
Package weight : 1.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter clamp
    • Technology
    • Recording of measured values
  • Display
    • Display
    • 7-segment digits
    • Display
    • 4-digit, 6000 digits, illuminated
  • Specials
    • Specification
    • CAT IV 1000 V
  • Implementation
    • Hold function
    • Yes
    • Protection class
    • IP40
    • Safety
    • IEC 61010-1/ EN 61010-1/ VDE 0411-1
  • Measures
    • Width
    • 92 mm
    • Height
    • 272 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 0.6 g
  • Measuring range
    • DC Current
    • 1500 A
    • AC Current
    • 1500 A
    • Frequency
    • 47 - 400 Hz
Datasheet/manual