Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRACLIP 85 :: Clamp Multimeter for Current, Voltage and Frequency


METRACLIP 85

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter clamp
    • Design
    • bis 600 A
    • Assembly
    • digital
    • Technology
    • With temperature measurement
    • Temperatur max.
    • -20 ... 55 °C
    • Colour
    • schwarz / rot
    • Model
    • METRACLIP 85
  • Display
    • Display
    • 7-segment digits
    • Display
    • 4-digit, 6000 digits
    • Display type
    • LCD
  • Specials
    • Specification
    • mit Temperauturmessung
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 9 V - block
    • Protection class
    • IP54
    • Safety
    • IEC 61010-1, EN 61010-1/VDE 0411-1
  • Measures
    • Ø
    • 34 mm
    • Width
    • 78 mm
    • Height
    • 222 mm
    • Depth
    • 42 mm
  • Weights
    • Weight
    • 340 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 900 A
    • AC Current
    • 600 A
    • Frequency
    • 45 ... 65 Hz
The METRAclip 85 clamp multimeter is suitable for measurements in industrial and service provider applications, for troubleshooting electrical installations and for the repair of electric vehicles.

  • Clamp opening: 34 mm

  • Electrical safety per IEC 61010

  • TRMS measurement

  • Starting and overcurrent measurement (true inrush)

  • Automatic measuring range selection

  • Relative and differential measurements

  • Display value storage (Data Hold)

  • Data logging (min., max., peak)

  • Continuity test, acoustic signal

  • Diode test

  • Temperature measurement, type K thermocouple

  • Connection of sensors and measuring transducers with voltage output


Current:
AC: 60,00 / 600,0 A rms bei 10 Hz - 3 kHz
DC: ±60,00 / ±600,0 / ±900 A dc
AC+DC: 60,00 / 600,0 A rms
60,00 / 600,0 / 900 A peak

Inrush current: 6 - 600 A rms / 900 A peak

Voltage:
AC: 60,00 / 600,0 / 1000 V rms bei 10 Hz - 3 kHz
DC: ±60,00 / ±600,0 / ±1000 V dc
AC+DC: 60,00 / 600,0 / 1000 V rms
60,00 / 600,0 / 1400 V peak

Frequency:
f (Uac) 5,0 Hz ..19,99 kHz
f (Iac) 5,0 Hz ..2999 Hz



Manufacturer : GOSSEN METRAWATT
Factory number : M312J
Package weight : 0.684 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter clamp
    • Design
    • bis 600 A
    • Assembly
    • digital
    • Technology
    • With temperature measurement
    • Temperatur max.
    • -20 ... 55 °C
    • Colour
    • schwarz / rot
    • Model
    • METRACLIP 85
  • Display
    • Display
    • 7-segment digits
    • Display
    • 4-digit, 6000 digits
    • Display type
    • LCD
  • Specials
    • Specification
    • mit Temperauturmessung
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 9 V - block
    • Protection class
    • IP54
    • Safety
    • IEC 61010-1, EN 61010-1/VDE 0411-1
  • Measures
    • Ø
    • 34 mm
    • Width
    • 78 mm
    • Height
    • 222 mm
    • Depth
    • 42 mm
  • Weights
    • Weight
    • 340 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 900 A
    • AC Current
    • 600 A
    • Frequency
    • 45 ... 65 Hz
Datasheet/manual