0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRACLIP 61 :: METRACLIP 61 - Digital leakage current clamp meter


METRACLIP 61

  • Product Description
  • Technical information
  • General
    • Type
    • Leakage current clamp meter
    • Design
    • Up to 300 A
    • Assembly
    • Jaw size 40 mm
    • Technology
    • AC
    • Colour
    • grün / rot
    • Model
    • METRACLIP 61
  • Specials
    • Specification
    • Digital and bar graph display
  • Display
    • Display type
    • LCD
  • Implementation
    • Diode check
    • Yes
    • Hold function
    • Yes
  • Measures
    • Ø
    • 40 mm
    • Width
    • 64 mm
    • Height
    • 176 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 125 g
  • Packaging
    • Packaging
    • Einzelverpackung
Leakage current clamp meter with DATA HOLD and maximum/minimum display

• Measurement of leakage currents and charging currents
• Digital and bar graph display
• 2 measurement ranges of 30/300 mA and 30/300 A
• Unaffected by external magnetic fields
• Jaw size 40 mm
• Compact, practical and easy



Manufacturer : GOSSEN METRAWATT
Factory number : M311D
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Leakage current clamp meter
    • Design
    • Up to 300 A
    • Assembly
    • Jaw size 40 mm
    • Technology
    • AC
    • Colour
    • grün / rot
    • Model
    • METRACLIP 61
  • Specials
    • Specification
    • Digital and bar graph display
  • Display
    • Display type
    • LCD
  • Implementation
    • Diode check
    • Yes
    • Hold function
    • Yes
  • Measures
    • Ø
    • 40 mm
    • Width
    • 64 mm
    • Height
    • 176 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 125 g
  • Packaging
    • Packaging
    • Einzelverpackung