0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRACLIP 410 :: TRMS AC/DC current clamp G105M, up to 400 A


METRACLIP 410

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 25 mm
    • Technology
    • AC/DC
    • Colour
    • schwarz
    • Model
    • METRACLIP 410
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Measures
    • Ø
    • 25 mm
    • Width
    • 193 mm
    • Height
    • 64 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 235 g
  • Packaging
    • Packaging
    • Einzelverpackung
This current clamp from Gossen Metrawatt allows high-precision, non-contact measurement of DC and AC currents as well as complex current wave forms. The extensive features of this device and the maximum current of 400 A make this device ideal for every electrician.

• 3 1/2 digit digital display
• RMS display
• Measurement range 100 mA ... 400 A AC/DC
• 1 mA/10 mA resolution
• Automatic measuring range selection
• Automatic zero adjustment
• Automatic shut-down
• Measured values can be recorded on the display (DATA HOLD)
• Jaw size 25 mm
• Includes 9 V battery, instructions



Manufacturer : GOSSEN METRAWATT
Factory number : M320B
Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 25 mm
    • Technology
    • AC/DC
    • Colour
    • schwarz
    • Model
    • METRACLIP 410
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Measures
    • Ø
    • 25 mm
    • Width
    • 193 mm
    • Height
    • 64 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 235 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual