Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRACLIP 41 :: TRMS AC/DC current clamp G105M, up to 40 A


METRACLIP 41

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 40 A
    • Assembly
    • Max. conductor diameter 25 mm
    • Technology
    • AC/DC
    • Colour
    • schwarz
    • Model
    • METRACLIP 41
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Measures
    • Ø
    • 25 mm
    • Width
    • 193 mm
    • Height
    • 64 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 235 g
  • Packaging
    • Packaging
    • Einzelverpackung
This current clamp from Gossen Metrawatt allows high-precision, non-contact measurement of DC and AC currents as well as complex current wave forms. The extensive features of this device make it ideal for use in automotive engineering, manufacturing, service operations and industrial applications.

• 3 1/2 digit digital display
• RMS display
• Measurement range 5 mA ... 40 A AC/DC
• 1 mA/10 mA resolution
• Automatic measuring range selection
• Automatic zero adjustment
• Automatic shut-down
• Measured values can be recorded on the display (DATA HOLD)
• Jaw size 25 mm
• Includes 9 V battery, instructions



Manufacturer : GOSSEN METRAWATT
Factory number : M320A
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 40 A
    • Assembly
    • Max. conductor diameter 25 mm
    • Technology
    • AC/DC
    • Colour
    • schwarz
    • Model
    • METRACLIP 41
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Measures
    • Ø
    • 25 mm
    • Width
    • 193 mm
    • Height
    • 64 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 235 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual