0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE T51AC KIT :: Electrical tester kit, T5-1000 with holster and 1 AC II


FLUKE T51AC KIT

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clamp meter
    • Design
    • Up to 100 A
    • Assembly
    • Max. conductor diameter 12.9 mm
    • Technology
    • Automatic switch-off
    • Accessory
    • Bag, manual, battery, cable, voltage tester
    • Colour
    • gelb
    • Model
    • T5-1000 + 1AC II
  • Display
    • Display
    • 1000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • Komplettset
  • Implementation
    • Type of battery
    • 4x AAA, 1.5 V - 2x per device
    • Safety
    • CAT III 1000 V, CAT IV 600 V
  • Measures
    • Ø
    • 12.9 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Fluke T5-1000 electrical tester:
• Automatic measurement of AC and DC voltages
• Display resistances of up to 1000 ohm
• AC and DC voltage measurement up to 1000 V
• AC measurement up to 100A
• Audible continuity test
• Automatic shut-off
• Measurement category: 1000V CAT III, 600V CAT IV
• Includes test leads, 2 x (micro) batteries, user manual

Fluke 1 AC II:
• Voltage display by LED
• Voltage measurement range 200 - 1000V
• Continuity indicator visual/audible
• Single-pole phase display
• Non-contact voltage detection
• Test probe protection
• Measuring range category 1000V CAT IV
• Incl. 2 x 1.5 V battery (micro)

Holster H5:
Robust nylon holster with strap to store the test leads; integrated belt loop.



Manufacturer : FLUKE
Factory number : 2098657
Package weight : 0.612 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clamp meter
    • Design
    • Up to 100 A
    • Assembly
    • Max. conductor diameter 12.9 mm
    • Technology
    • Automatic switch-off
    • Accessory
    • Bag, manual, battery, cable, voltage tester
    • Colour
    • gelb
    • Model
    • T5-1000 + 1AC II
  • Display
    • Display
    • 1000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • Komplettset
  • Implementation
    • Type of battery
    • 4x AAA, 1.5 V - 2x per device
    • Safety
    • CAT III 1000 V, CAT IV 600 V
  • Measures
    • Ø
    • 12.9 mm
  • Packaging
    • Packaging
    • Einzelverpackung