Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE T5-600 :: Electrical tester with fixed prong 600V


FLUKE T5-600

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clamp meter
    • Design
    • bis 100 A
    • Assembly
    • 12.9 mm fork opening
    • Technology
    • Automatic switch-off
    • Colour
    • gelb
    • Model
    • T5-600
  • Display
    • Display
    • 1000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • Up to 600 V/100 A
  • Implementation
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Safety
    • CAT III 600 V
  • Measures
    • Ø
    • Gabelöffnung 12.9 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Tester for voltage, continuity and power. The fixed prong allows the power test, without interrupting the circuit.
The test leads can be stored practically behind the device.

• Automatic measurement of AC and DC voltages
• Display resistances of up to 1000 ohm
• AC and DC voltage measurement up to 600 V
• AC measurement up to 100A
• Audible continuity test
• Automatic shut-off
• VDE-tested
• Measurement category: 600V CAT III
• Includes test leads, batteries, user manual



Manufacturer : FLUKE
Factory number : 659612
Package weight : 0.391 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clamp meter
    • Design
    • bis 100 A
    • Assembly
    • 12.9 mm fork opening
    • Technology
    • Automatic switch-off
    • Colour
    • gelb
    • Model
    • T5-600
  • Display
    • Display
    • 1000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • Up to 600 V/100 A
  • Implementation
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Safety
    • CAT III 600 V
  • Measures
    • Ø
    • Gabelöffnung 12.9 mm
  • Packaging
    • Packaging
    • Einzelverpackung