0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 773 :: mA process clamp meter


FLUKE 773

  • Product Description
  • Technical information
  • General
    • Type
    • Process mA clip-on ammeter
    • Design
    • Up to 100 mA
    • Assembly
    • mA-Prozess
    • Colour
    • gelb
    • Model
    • 773
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • digital
  • Implementation
    • Safety
    • CAT II 300 V
  • Measures
    • Ø
    • 4.5 mm
    • Width
    • 246 mm
    • Height
    • 70 mm
    • Depth
    • 44 mm
  • Weights
    • Weight
    • 410 g
  • Packaging
    • Packaging
    • Einzelverpackung
• Highest accuracy in its class: 0.2%
• Resolution and sensitivity of 0.01 mA
• Measurement of 4 to 20 mA signals without interrupting the loop
• Measurement of the mA signals for analogue inputs/outputs to the PLC and control system
• Dual backlit display showing the mA reading and the percentage of the 4 to 20-mA span
• Measuring point lighting illuminates hard-to-see wires in dark cabinets
• Removable jaws with extension cable for measurements in confined spaces
• Measuring of 10 to 50 mA signals in older control systems using the 99.9 mA range
• Automatic change of the 4 to 20 mA output for tests over greater distances
• Power saving features, auto-off, time-controlled disconnection of the backlight extends the battery life
• Hold function records and displays fluctuating readings
• Measure signals between 4 and 20 mA with a measurement circuit
• Simultaneous measuring of the mA values in the circuit with 24-V-loop current to the power supply and testing of transmitters
• Entering of signals between 4 and 20 mA for the input/output and the power pressure transducers of control systems
• Linear ramp of the mA output or 25% step output signal
• Automatic change of the 4 to 20 mA output for tests over greater distances
• Measurement of DC voltage to test the 24 V power supply or input/output signals of the voltage
• Entering of DC to check of input devices, which tolerate to 5 V or 0 to 10 V input signals
• A scaled mA output provides a continuous mA signal which corresponds with the 4 to 20-mA signal measured by the mA current clamp meter
- Enables logging of the mA signal on a separate logger without interrupting the loop
- The mA output signal allows the recording of a 4 to 20 mA signal on a digital logging multimeter or another device without interrupting the loop
• mA input/output: simultaneous measurements of the mA signal with the clamp meter and source a mA signal
- Place a mA input signal on a device, and measure the 4 to 20 mA output on the devices, such as valves or mA insulators
• Linear ramp of voltage output or 25% step output signal
- Automatic change of voltage output for tests over greater distances

Included with delivery
4 AA batteries
Test leads
Crocodile clips
Carrying strap
Carrying bag
User manual

Environmental data
Diameter of measurable conductor: maximum 0.177 inch or 4.5 mm
IP specification: IP 40

Functional descriptions
mA measurement (measured by clamp meter)
Resolution and measuring range: 0 to 20.99 mA
Inaccuracy: 0.2% + 2 digits
Resolution and measuring range: 21.0 to 100.0 mA
Inaccuracy: 1% + 5 digits

mA measurement (serial measurement with measuring sockets)
Resolution and measuring range: 0 to 24.00 mA
Inaccuracy: 0.2% + 2 digits

mA source power (maximum mA source power: 24 mA at 1,000 ohm)
Resolution and measuring range: 0 to 24.00 mA
Inaccuracy: 0.2% + 2 digits

mA simulation (maximum permissible voltage: 50 V DC)
Resolution and measuring range: 0 to 24.00 mA
Inaccuracy: 0.2% + 2 digits

Voltage source (maximum activation current: 2 mA)
Resolution and measuring range: 0 to 10.00 V DC
Inaccuracy: 0.2% + 2 digits

Voltage measurement
Resolution and measuring range: 0 to 30.00 V DC
Inaccuracy: 0.2% + 2 digits



Manufacturer : FLUKE
Factory number : 3362365
Package weight : 1.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Process mA clip-on ammeter
    • Design
    • Up to 100 mA
    • Assembly
    • mA-Prozess
    • Colour
    • gelb
    • Model
    • 773
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • digital
  • Implementation
    • Safety
    • CAT II 300 V
  • Measures
    • Ø
    • 4.5 mm
    • Width
    • 246 mm
    • Height
    • 70 mm
    • Depth
    • 44 mm
  • Weights
    • Weight
    • 410 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual