Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 771 :: mA process clamp meter


FLUKE 771

  • Product Description
  • Technical information
  • General
    • Type
    • Process mA clip-on ammeter
    • Design
    • Up to 100 mA
    • Assembly
    • Max. conductor diameter 45 cm
    • Colour
    • gelb
    • Model
    • 771
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • digital
  • Implementation
    • Safety
    • CAT II 300 V
  • Measures
    • Ø
    • 45 mm
    • Width
    • 212 mm
    • Height
    • 59 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 260 g
  • Packaging
    • Packaging
    • Einzelverpackung

• Highest accuracy in its class: 0.2%
• Resolution and sensitivity of 0.01 mA
• Measurement of 4 to 20 mA signals without interrupting the loop
• Measurement of the mA signals for analogue inputs/outputs to the PLC and control system
• Dual backlit display showing the mA reading and the percentage of the 4 to 20-mA span
• Measuring point lighting illuminates hard-to-see wires in dark cabinets
• Removable jaws with extension cable for measurements in confined spaces
• Measuring of 10 to 50 mA signals in older control systems using the 99.9 mA range
• Automatic change of the 4 to 20 mA output for tests over greater distances
• Power saving features, auto-off, time-controlled disconnection of the backlight extends the battery life
• Hold function records and displays fluctuating readings

Environmental data
Diameter of measurable conductor: maximum 0.177 inch or 4.5 mm
IP specification: IP 40

Included with delivery
2 AA batteries
Carrying bag
User manual

Functional descriptions
mA measurement (measured by clamp meter)
Resolution and measuring range: 0 to 20.99 mA
Inaccuracy: 0.2% + 2 digits
Resolution and measuring range: 21.0 to 100.0 mA
Inaccuracy: 1% + 5 digits



Manufacturer : FLUKE
Factory number : 2646347
Package weight : 0.527 kg
RoHS : conform
Technical information
  • General
    • Type
    • Process mA clip-on ammeter
    • Design
    • Up to 100 mA
    • Assembly
    • Max. conductor diameter 45 cm
    • Colour
    • gelb
    • Model
    • 771
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • digital
  • Implementation
    • Safety
    • CAT II 300 V
  • Measures
    • Ø
    • 45 mm
    • Width
    • 212 mm
    • Height
    • 59 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 260 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual