Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 376 FC :: True RMS AC/DC Clamp Meter with iFlex


FLUKE-376FC

  • Product Description
  • Technical information
  • General
    • Type
    • True-rms AC/DC clamp meter with iFlex
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 450 mm
    • Technology
    • With iFlex
    • Colour
    • gelb
    • Model
    • 376 FC
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • Leiterumfang 450 mm
    • Width
    • 249 mm
    • Height
    • 85 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 410 g
  • Packaging
    • Packaging
    • Einzelverpackung
Fluke 376 AC/DC clamp meters provide increased display flexibility and improved wire access. Learn more about expanding your range of measurement today!

You can measure around awkward sized conductors with the Fluke 376 True RMS Clamp Meter with iFlex®, expanding your measurement range to 2500 A AC. With True RMS voltage and current measurements, the Fluke 376 can read up to 1000 V and 1000 A in both AC and DC modes.

The Fluke 376 is the direct replacement for the Fluke 337 Clamp Meter.

Safety Conformance
EN/IEC 61010-1:2001; 1000V CAT III, 600V CAT IV

Features:
  • iFlex® Flexible Current Probe expands the measurement range to 2500 A AC

  • CAT IV 600 V, CAT III 1000 V

  • True RMS AC voltage and current for accurate measurements on non-linear signals

  • Min, max, average and Inrush recording to capture variations automatically

  • Integrated low pass filter and state-of-the-art signal processing allows for use in noisy electrical environments while providing stable readings

  • Proprietary Inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it

  • Ergonomic design fits in your hand and can be used while wearing protective equipment

  • Large, easy to read backlight display automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement

  • Three-year warranty

  • Soft Carrying Case


Delivery content:
Fluke 376 FC clamp meter, 18-inch iFlex® Flexible Current Probe, Coated Instruction Card, Safety Information Sheet, Soft Carrying Case, TL75 Test Leads, Two AA Alkaline Batteries



Manufacturer : FLUKE
Factory number : 4695861
Package weight : 1.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • True-rms AC/DC clamp meter with iFlex
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 450 mm
    • Technology
    • With iFlex
    • Colour
    • gelb
    • Model
    • 376 FC
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • Leiterumfang 450 mm
    • Width
    • 249 mm
    • Height
    • 85 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 410 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual