Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 375 FC :: Fluke 375 FC True-rms AC/DC Clamp Meter


FLUKE-375 FC/RS

  • Product Description
  • Technical information
  • General
    • Type
    • True-rms AC/DC clamp meter with iFlex
    • Design
    • Up to 600 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • gelb
    • Model
    • 375 FC
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 34 mm
    • Width
    • 249 mm
    • Height
    • 85 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 410 g
  • Packaging
    • Packaging
    • Einzelverpackung
The Fluke 375 FC is a high-performance clamp meter with wireless communication, measures very low voltage and very high resistance, plus a VFD low-pass filter for accurate motor drive measurements.

  • 600 A ac and dc current measurement
  • 2500 A ac current measurement with (optional) iFlex flexible current probe
  • 1000 V ac and dc voltage measurement
  • True-rms voltage and current for accurate measurements on non-linear signals
  • Frequency measurement to 500 Hz with body jaw and iFlex
  • Resistance measurement to 60 k? with continuity detection
  • Min, max, average, and inrush recording to capture variations automatically
  • 500 mV dc measurement range to interface with other accessories
  • 1000 µF capacitance measurement
  • Connect your meter to your smartphone with Fluke Connect Measurements
  • Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
  • Record results directly to your phone and the Cloud
  • Capture intermittent faults while performing other tasks using the logging capabilities of the Fluke 375 FC
  • Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
  • Compatible with iFlex flexible current probe; use to expand the measurement range to 2500 A ac; provides access to large conductors in tight spaces
  • Compatible with TPAK magnetic hanging strap
  • integrated VFD low pass filter for accurate motor drive measurements
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • CAT IV 600 V, CAT III 1000 V safety rating
  • Soft carrying case



Manufacturer : FLUKE
Factory number : 4695932
Package weight : 0.795 kg
RoHS : conform
Technical information
  • General
    • Type
    • True-rms AC/DC clamp meter with iFlex
    • Design
    • Up to 600 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • gelb
    • Model
    • 375 FC
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 34 mm
    • Width
    • 249 mm
    • Height
    • 85 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 410 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual