Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 373 :: Fluke 373 true-RMS AC clamp meter


FLUKE 373

  • Product Description
  • Technical information
  • General
    • Type
    • Digital DC clamp meter
    • Design
    • Up to 600 A
  • Display
    • Display
    • Illuminated
    • Display type
    • LCD
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Safety
    • EN/IEC 61010-1:2001, 600V CAT III, 300V CAT IV
  • Measures
    • Length
    • 232 mm
    • Width
    • 85 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Current
    • 0 - 600 A
    • AC Current
    • 0 - 600 A
    • Resistor
    • 0 - 6000 Ohm
Quick and versatile measuring — easy to use.

The new Fluke 373 clamp meter offers versatile measurement functions and is ideal if you want to measure AC currents. Featuring true-RMS AC voltage and current measurements, as well as resistance measurements of up to 6000 ohms with continuity detection, the Fluke 373 AC clamp meter has everything you need — and more besides.

• 600 A AC measurement with fixed jaw
• AC and DC voltage measurement up to 600 V
• State-of-the-art signal processing ensures readings remain stable even in environments with significant electromagnetic interference.
• CAT IV 300 V, CAT III 600 V
• True-RMS voltage and current for accurate measurements on non-linear signals
• Readings are easy to view on the large, backlit display. The most appropriate measurement range is automatically selected so that the switch position does not have to be changed while taking a measurement.
• 3-year warranty
• Padded carry case
Included:
Laminated instruction card
Safety information sheet
Padded carry case
TL75 test leads
Two AA alkaline batteries
Technical data:
AC measurement: 0 to 600 A AC
AC voltage measurement: 0 to 600 V AC
DC measurement: 0 to 600 V DC
Jaw size for current clamp: 32 mm
Resistance measurement range: 0 to 6000 ohms
TRMS
Backlighting
Safety: EN/IEC 61010-1:2001, 600 V CAT III, 300 V CAT IV
Power supply: 2 x 1.5-V AA
Dimensions: 232 x 85 x 45 mm
Weight: 370 g



Manufacturer : FLUKE
Factory number : 3790564
Package weight : 0.799 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital DC clamp meter
    • Design
    • Up to 600 A
  • Display
    • Display
    • Illuminated
    • Display type
    • LCD
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Safety
    • EN/IEC 61010-1:2001, 600V CAT III, 300V CAT IV
  • Measures
    • Length
    • 232 mm
    • Width
    • 85 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Current
    • 0 - 600 A
    • AC Current
    • 0 - 600 A
    • Resistor
    • 0 - 6000 Ohm
Datasheet/manual