0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 365 :: Fluke 365 true RMS current clamp meter AC/DC


Fluke 365

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 200 A
    • Assembly
    • Max. conductor diameter 18 mm
    • Technology
    • AC and DC measurement
    • Colour
    • gelb
    • Model
    • 365
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • IEC/EN 61010-1:2001, CAT III 600 V
  • Measures
    • Ø
    • 18 mm
    • Width
    • 65 mm
    • Height
    • 225 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 275 g
  • Packaging
    • Packaging
    • Einzelverpackung
Quick and versatile measuring - easy to use.

The Fluke 365 is a robust instrument and perfect for working in areas where it is difficult to access cables. The small, sleek jaws of the Fluke 365 are removable and have flexible test leads, which make access to cables and viewing of the display easier than ever.

Features:
• 200 A AC and DC current measurement with removable jaws
• AC and DC voltage measurement up to 600 V
• The removable jaws facilitate access to the cabling and the viewing of the display
• Built-in flashlight allows simple illumination and identification of cables
• Safety specification: CAT III, 600 V
• Due to the compact design, the current clamp meters fit comfortably in your hand and are easy to use when wearing protective equipment.
• Good shielding and state-the-art signal processing ensures readings remain stable even in environments with significant electromagnetic interference.
• Readings are easy to view on the large, backlit display. The most appropriate measurement range is automatically selected so that the switch position does not have to be changed while taking a measurement.
• 3-year warranty
• Soft carrying case

Technical data:
Current measurement AC/DC: 200A
Voltage measurement AC/DC: 600V
Continuity resistance: <30 ohm
Resistance measurement: 6000 ohm
Backlight
Measuring non-linear loads: True RMS
Diameter of the live conductor: maximum of 18 mm
Operating temperature: -10 to +50°C
Dimensions: 225 x 65 x 46 mm
Weight: 275 g
Safety: IEC/EN 61010-1:2001, CAT III 600 V

Included with delivery:
Laminated quick reference cards, safety information sheet, soft carrying case, TL75 test leads, magnetic strap, 2 alkaline batteries type AA



Manufacturer : FLUKE
Factory number : 3790607
Package weight : 0.745 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 200 A
    • Assembly
    • Max. conductor diameter 18 mm
    • Technology
    • AC and DC measurement
    • Colour
    • gelb
    • Model
    • 365
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • IEC/EN 61010-1:2001, CAT III 600 V
  • Measures
    • Ø
    • 18 mm
    • Width
    • 65 mm
    • Height
    • 225 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 275 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual