Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 355 :: Fluke true-RMS clamp meter for 2000 A


FLUKE 355

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on ammeter
    • Design
    • Up to 2000
    • Assembly
    • Max. conductor diameter 58 mm
    • Technology
    • AC/DC
    • Colour
    • gelb
    • Model
    • 355
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • 1.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 6x AA (Mignon), 1.5 V
    • Protection class
    • IP42
    • Safety
    • IEC 61010-2-032, CAT IV 600 V, CAT III 1000 V
  • Measures
    • Ø
    • 58 mm
    • Width
    • 300 mm
    • Height
    • 98 mm
    • Depth
    • 52 mm
  • Weights
    • Weight
    • 814 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 0 - 2000 A
    • AC Current
    • 0 - 1400 A
    • Frequency
    • 5 Hz - 1 k Hz kHz
Versatile and robust for high-current applications.

Perform reliable measurements with the Fluke 353 true-RMS digital clamp meter, which enables measurement of high currents of up to 2000 A. The extra-wide measuring clamp is easy to fit around large conductors typically found in high-current applications. The device has a robust design and meets the requirements of CAT IV 600 V, CAT III 1000 V, ensuring additional personal protection when measuring high currents. The in-rush current function enables accurate peak measurements to be taken — ideal for motors and inductive loads.

• Reliable handling of high-current tasks with 2000-A AC and DC true RMS, 1400-A AC and 2000 A DC.
• The 58-mm (2.3-inch) jaw capacity is suitable for thick or multiple conductors.
• CAT IV 600 V, CAT III 1000 V for increased user protection
• In-rush currents can be measured with a high degree of accuracy and reproducibility.
• As high voltages can be measured in the 1000 V AC/DC voltage true RMS, 600 V AC voltage and 1000 V DC voltage ranges, multiple tests can be completed using just one tool.
• Resistance measurements of up to 400 kiloohms in conjunction with an audible continuity tester make a clamp meter a practical multimeter.
• For optimal troubleshooting, you can perform frequency measurements up to 1 kHz.
• Quickly analyse readings using the MIN, MAX and AVG functions.
• A large backlit display provides good visibility, even in low-lit areas.
• Use the display hold function to capture readings even when the display cannot be viewed.
• Use the low-pass filter to smooth out noisy loads and stabilise readings.
Included:
Clamp meter 355
C43 padded carry case
6 AA batteries
TL224 silicone rubber test leads, 1.5 m
TP2 test probes
AC285 crocodile clips
User manual
3-year warranty
Technical data:
Basic accuracy: 1.5%
DC measurement: 0 to 2000 A DC
AC measurement: 0 to 1400 A AC
AC voltage measuring range: 1 mV to 600 V AC
DC voltage measuring range: 1 mV to 1000 V DC
Resistance measurement: 0 to 400 kiloohms
Frequency measuring range: 5 Hz to 1 kHz
Jaw size for current clamp: 58 mm
Measurement category: CAT IV 600 V, CAT III 1000 V
Power supply: 6 x 1.5 V AA
Weight: 0.814 kg (1.8 lb)
Jaw size: 58 mm (2.28 inches)
Dimensions (L x W x H): 300 x 98 x 52 mm
Safety specification: IEC 61010-2-032, 600 V CAT IV, 1000 V CAT III
IP specification: 42 (only to be used in indoor areas)



Manufacturer : FLUKE
Factory number : 2840265
Package weight : 1.811 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on ammeter
    • Design
    • Up to 2000
    • Assembly
    • Max. conductor diameter 58 mm
    • Technology
    • AC/DC
    • Colour
    • gelb
    • Model
    • 355
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • 1.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 6x AA (Mignon), 1.5 V
    • Protection class
    • IP42
    • Safety
    • IEC 61010-2-032, CAT IV 600 V, CAT III 1000 V
  • Measures
    • Ø
    • 58 mm
    • Width
    • 300 mm
    • Height
    • 98 mm
    • Depth
    • 52 mm
  • Weights
    • Weight
    • 814 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 0 - 2000 A
    • AC Current
    • 0 - 1400 A
    • Frequency
    • 5 Hz - 1 k Hz kHz
Datasheet/manual