Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 325 :: Fluke 325 true RMS current clamp meter


FLUKE 325

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Technology
    • AC current measurement
  • Specials
    • Specification
    • True RMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT III 600 V, CAT IV 300 V
  • Measures
    • Width
    • 75 mm
    • Height
    • 207 mm
    • Depth
    • 34 mm
  • Weights
    • Weight
    • 283 g

Fluke's usual robustness. Fluke's usual reliability. Fluke's usual accuracy.

True RMS and optimised ergonomic design make the current clamp meters in the 320 series the most important measuring instruments for installation and troubleshooting in industrial and building applications. The current clamp meters Fluke 323, 324 and 325 are used to check circuits, switches, fuses and contacts for the presence of load current, AC voltage or continuity. These compact and robust current clamp meters are ideal for currents up to 400 A in restricted control cabinets. The Fluke 325 current clamp meter also allows DC and frequency measurement.

• AC current measurement up to 400 A
• AC and DC voltage measurement up to 600 V
• True RMS values of AC voltages and currents for accurate measurements with non-linear signals
• Resistance measurements of up to 40 kohm thanks to continual detection function
• Temperature and capacitance measurement.
• Frequency measurement
• Sleek, ergonomic design
• Safety specification in accordance with CAT IV 300 V and CAT III 600 V
• Hold Button
• Soft carrying case

Technical data:
• AC power: 40.00 A/400.0 A
2% ±5 digits (45 Hz to 65 Hz)
2.5% ±5 digits (65 Hz to 400 Hz)
• DC power: 40.00 A to 400.0 A, ±2% + 5 digits
• AC voltage: 600.0 V, 1.5% ±5 digits
• DC voltage: 600.0 V, 1.0% ±5 digits
• Resistance measurement: 400.0 ohm/4000 ohm/40.00 K ohm, 1.0% ±5 digits
• Continuity test: = 30 ohm
• Capacitance measurement: 100.0 µF to 1000 µF
• Frequency measurement: 5.0 Hz to 500.0 Hz
• Measurement (AC): True RMS measurement
• Backlight
• Hold function
• Contact measurement of temperature: -10.0°C to 400.0°C (-114.0 bis 752.0°F)
• Min. /Max.
• Max. cable diameter: 30 mm
• H x W x D (mm): 207 x 75 x 34
• Weight: 283 g
• Measurement category EN 61010-1: CAT III 600 V, CAT IV 300 V



Manufacturer : FLUKE
Factory number : 4152643
Package weight : 0.806 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Technology
    • AC current measurement
  • Specials
    • Specification
    • True RMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT III 600 V, CAT IV 300 V
  • Measures
    • Width
    • 75 mm
    • Height
    • 207 mm
    • Depth
    • 34 mm
  • Weights
    • Weight
    • 283 g