Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 1630 :: Fluke 1630 earth circuit measuring device


FLUKE 1630

  • Product Description
  • Technical information
  • General
    • Type
    • Earth circuit measuring device
    • Design
    • Up to 600 A
    • Colour
    • gelb
    • Model
    • 1630
  • Display
    • Display type
    • LCD, special
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Safety
    • CAT III 300 V
  • Measures
    • Ø
    • 35 mm
    • Width
    • 276 mm
    • Height
    • 100 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 750 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • Frequency
    • 3,333 kHz

The earth testing technology used by the Fluke 1630 with current clamp simplifies the earth circuit test and allows the measurement of leakage currents without interruption of the circuit. The compact and robust design of the Fluke 1630 makes it easy to use in confined spaces and inhospitable environments. Simultaneously the function "Display Hold" and the continuity test with audible alarm ensure comfortable use. The new technology ensures that the earth circuit test and the continuity test can be performed without interruption of the circuit.

• A large resistance range for the earth circuits from 0.025 O to 1500 O meets all of your requirements
• Large, 35 mm wide jaw opening to check grounding conductors and/or equipotential bonding bus bars
• Grounding leakage current measurement, from 0.2 mA to 1000 mA, disconnection not required - ideal for troubleshooting in the system
• Through the large AC current measurement range from 0.2 A to 30 A, one instrument can be used for multiple applications
• User-defined alarm limits (Hi / Lo), enable a rapid evaluation of the measurements
• Handy "Display Hold" button to determine measurements in hard-to-reach places
• The time-saving memory function automatically records the measured values and stores them
• Automatic self-calibration ensures the correct measurement at all times
• Surge protection: 200 A
• Supplied with carrying case and resistance measuring loop
• = 8 hours battery life (continuous operation)

Earth circuit resistance (automatic range selection)
0.025 - 0.250 ohm: ±1.5% reading ±0.02 ohm
0.250 - 9.999 ohm: ±1.5% reading ±0.05 ohm
10.00 - 99.99 ohm: ±2.0% reading ±0.3 ohm
100.0 - 199.9 ohm: ±3.0% reading ±1.0 ohm
200.0 - 400.0 ohm: ±5.0% reading ±5 ohm
400.0 - 600.0 ohm: ±10% reading ±10 ohm
600.0 - 1500 ohm: ±20%

Delivered with sturdy carrying case with strap, resistance test loop and user manual in GER/FRE/ITA/ENG



Manufacturer : FLUKE
Factory number : 2729698
Package weight : 2.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earth circuit measuring device
    • Design
    • Up to 600 A
    • Colour
    • gelb
    • Model
    • 1630
  • Display
    • Display type
    • LCD, special
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Safety
    • CAT III 300 V
  • Measures
    • Ø
    • 35 mm
    • Width
    • 276 mm
    • Height
    • 100 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 750 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • Frequency
    • 3,333 kHz
Datasheet/manual