Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR CM83 :: Current clamp meter 600 A with true RMS measurement


FLIR CM83

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 37 mm
    • Technology
    • AC/DC
    • Colour
    • schwarz
    • Model
    • CM83
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 37 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The FLIR CM83 is a current clamp meter suitable for industrial use with extensive current analysis functions and filtering for converter-controlled drives, as required for electrical troubleshooting.

• VFD mode for greater accuracy when working on converter-controlled drives
• Extensive measurements of power efficiency and total harmonic distortion for system-level performance analysis
• The powerful work light not only helps during measurement, it is also bright enough to be used as a main work light
• FLIR Tools Mobile connects the FLIR CM83 with your compatible smartphones and tablets via Bluetooth
• The METERLiNK® technology integrates electrical measurements wirelessly in your IR images taken with METERLiNK-enabled FLIR thermal imaging cameras

Features:
• Measurement of current and voltage
• Bright white LED backlight
• Analogue bar graph display
• Power factor
• Phase sequence
• Integrated non-contact voltage tester
• Minimum value, maximum value, mean value
• Automatic shut-off
• Measurement holding function
• Relative value measurement function
• Peak value holding function
• DCA-zero adjustment
• Battery status indicator

Included in delivery:
6 AAA batteries, instruction manual/CD, CAT IV silicone test leads and limited lifetime warranty

Technical data:
Jaw size: 37mm 1000 MCM
Over-voltage category: CAT IV 600 V, CAT III 1000 V
Max. Bluetooth® range 10 m
AC/DC current: 600 A ±2%
AC/DC voltage: 1000 V ±1% / 0.7%
Harmonics 1st to 25th order ±5%
THD (Total Harmonic Distortion) 0.0 to 99.9% ±3%
In-rush current 600 ACA (integration time 100 ms) ±3%
Active power 10 kW to 600 kW (10 V, 5 A min.) ±3%
Diode test 0.4 to 0.8 V ±0.1 V
Capacity 3999 mF max ±1.9%
Resistance 99.99 kohm max. ±1%
Continuity threshold 30 ohm ±1%
Frequency 20 Hz to 9999 kHz ±0.5%



Manufacturer : FLIR
Factory number : CM83
Package weight : 1.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 37 mm
    • Technology
    • AC/DC
    • Colour
    • schwarz
    • Model
    • CM83
  • Specials
    • Specification
    • TRMS
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 37 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual