Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM DT-3353 :: TRMS current clamp, 1000 A AC, performance measurement with USB


CEM DT-3353

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • bis 1000 A
    • Assembly
    • Max. conductor diameter 52 mm
    • Technology
    • AC
    • Colour
    • blau /schwarz
    • Model
    • DT-3353
  • Display
    • Display
    • 4000 Counts
    • Display
    • 3 1/2-stellig
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Electrical values
    • Accuracy
    • 0.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 52 mm
    • Width
    • 295 mm
    • Height
    • 100 mm
    • Depth
    • 64 mm
  • Weights
    • Weight
    • 537 g
  • Packaging
    • Packaging
    • Einzelverpackung

The true-RMS current clamp/watt-meter DT3353 is a 3.5-digit (4000 counts) multimeter for voltage, current, frequency, power, power factor, phase angle in single-phase and three-phase power grids. It features special functions such as min/max. memory, optically separate USB interface, 99 data storage slots, contactless voltage detection and a data hold function.

Functions and features:
• AC voltage measurement up to 750 V
• AC current measurement up to 1000 A via current clamp
• Current clamp for conductors up to ø 55 mm
• Frequency measurement 20 - 200 Hz
• Apparent, real and reactive power measurement
• Power consumption, phase angle, power factor
• Additional functions: data hold, max/min memories, backlight, analogue bar graph display, non-contact voltage reading (NCV), 99 data storage slots
• Battery warning
• Protection class CAT III (1000 V), CAT IV (600 V)
• Accessories included in delivery: carry case, safety test leads, USB interface cable, software for Windows XP/Vista/7, battery and instruction manual

Technical data:
Basic accuracy: 0.5%
Power supply unit: 9-V block battery 6LR61
Range selection: automatic
Overflow indication: OL
Measurement: true RMS
Number of memory slots: 99
Safety: IEC61010 CAT III (1000 V), CAT IV (600 V), double insulated
Max. test lead diameter: 55 mm
Dimensions (W x H x D): 295 x 100 x 46 mm
Weight: 537 g (including battery)



Manufacturer : CEM
Factory number : DT-3353
Package weight : 1.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • bis 1000 A
    • Assembly
    • Max. conductor diameter 52 mm
    • Technology
    • AC
    • Colour
    • blau /schwarz
    • Model
    • DT-3353
  • Display
    • Display
    • 4000 Counts
    • Display
    • 3 1/2-stellig
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Electrical values
    • Accuracy
    • 0.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 52 mm
    • Width
    • 295 mm
    • Height
    • 100 mm
    • Depth
    • 64 mm
  • Weights
    • Weight
    • 537 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual