Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM DT-3351 :: TRMS current clamp, 1500 A AC/DC


CEM DT-3351

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • bis 1500 A
    • Assembly
    • Max. conductor diameter 52 mm
    • Technology
    • AC/DC
    • Colour
    • blau /schwarz
    • Model
    • DT-3351
  • Display
    • Display
    • 40000 Counts
    • Display
    • 4 1/2-stellig
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Electrical values
    • Accuracy
    • 0.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 52 mm
    • Width
    • 294 mm
    • Height
    • 105 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 536 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • Temperature
    • -100 … +1000 °C

The true-RMS current clamp DT3351 is a 4.5-digit (40,000 counts) multimeter for voltage, current, frequency/duty cycle ratio, temperature, capacitance and resistance. It features special functions, such as a diode test, continuity test, min/max. memory and a peak hold/data hold function.

Functions and features:
• AC/DC voltage measurement up to 750 V AC/1000 V DC
• AC/DC current measurement up to 1500 A via current clamp
• Peak/activation current measurement
• Current clamp for conductors up to 52 mm in diameter
• Resistance measurement up to 40 mOhm
• Capacitance measurement up to 20 mF
• Frequency measurement up to 40 MHz, duty cycle measurement 10 - 95%
• Temperature measurement range: -100°C to +1000°C
• Diode test, continuity measurement
• Additional functions: data hold, max/min memories, peak hold, display lighting, zeroing (ACA), analogue bar graph display, non-contact voltage reading (NCV)
• Battery warning
• Protection class CAT III (600 V), CAT II (1000 V)

Technical data:
Basic accuracy: 0.5%
Power supply unit: 9-V block battery 6LR61
Range selection: automatic/manual
Polarity indication: automatic
Overflow indication: OL
Peak detection: >1 ms
Safety: IEC61010 CAT III (600 V), CAT II (1000 V), double insulated
Max. test lead diameter: 52 mm
Dimensions (W x H x D): 294 x 105 x 47 mm
Weight: 536 g including battery

Included with delivery:
Clip-on ammeter
Carry case
Test lead (rt + sw)
Thermometer test lead
Battery (already installed)
User guide in German
User guide in English



Manufacturer : CEM
Factory number : DT-3351
Package weight : 0.902 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • bis 1500 A
    • Assembly
    • Max. conductor diameter 52 mm
    • Technology
    • AC/DC
    • Colour
    • blau /schwarz
    • Model
    • DT-3351
  • Display
    • Display
    • 40000 Counts
    • Display
    • 4 1/2-stellig
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS
  • Electrical values
    • Accuracy
    • 0.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Ø
    • 52 mm
    • Width
    • 294 mm
    • Height
    • 105 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 536 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • Temperature
    • -100 … +1000 °C
Datasheet/manual