Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CM5-1 :: Current clamp multimeter


BENNING CM5-1

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 35 mm
    • Technology
    • AC/DC
    • Accessory
    • Bag, test leads, 9 V battery
    • Colour
    • rot
    • Model
    • CM5-1
  • Display
    • Display
    • 9999 counts
    • Display type
    • digital
  • Specials
    • Specification
    • TRMS
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Safety
    • CAT III 1000 V, CAT IV 600 V
  • Measures
    • Ø
    • 35 mm
    • Width
    • 215 mm
    • Height
    • 85 mm
    • Depth
    • 51 mm
  • Weights
    • Weight
    • 360 g
  • Packaging
    • Packaging
    • Einzelverpackung

Benning CM5-1 digital current clamp multimeter

• Automatic selection of the correct measurement function of TRUE RMS voltage/current (AC/DC), resistance, continuity and diode
• Safe and easy to operate — measurement errors due to the selection of an incorrect measuring range are not possible
• Fast response time with five sample values per second
• Voltage measurement with low input impedance (LoZ) for suppression of capacitively/inductively interspersed voltages

Technical data:
• DC voltage: 0.7 V - 1000 V
• AC voltage: 1.3 V - 750 V
• DC/AC current: 0.9 A - 600 A
• Resistance: 1 k - 10 k
• Continuity and diode test
• Memory: HOLD, AutoHold, AutoSense
• Jaw size: max. 35 mm
• Measurement category: CAT IV 600 V, CAT III 1000 V
• Dimensions: 215 x 85 x 51 mm/360 g
• Includes case, measuring leads and 9-V battery



Manufacturer : BENNING
Factory number : 044066
Package weight : 0.725 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 35 mm
    • Technology
    • AC/DC
    • Accessory
    • Bag, test leads, 9 V battery
    • Colour
    • rot
    • Model
    • CM5-1
  • Display
    • Display
    • 9999 counts
    • Display type
    • digital
  • Specials
    • Specification
    • TRMS
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Safety
    • CAT III 1000 V, CAT IV 600 V
  • Measures
    • Ø
    • 35 mm
    • Width
    • 215 mm
    • Height
    • 85 mm
    • Depth
    • 51 mm
  • Weights
    • Weight
    • 360 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual