Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CM2 :: Current clamp multimeter


BENNING CM2

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 300 A
    • Assembly
    • Max. conductor diameter 25 mm
    • Accessory
    • Test leads, batteries, bag, manual
  • Display
    • Display
    • 4000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • RMS
  • Electrical values
    • Accuracy
    • 0.5
  • Implementation
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • CAT III 300 V
  • Measures
    • Length
    • 192 mm
    • Width
    • 66 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 205 g

• Measure high currents safely and quickly without disconnecting any cables.
• Compact device ideal for use in the electrical engineering sector, industrial and automotive technology.
• AC and DC current measurement up to 300 A
• Voltage measurement up to 600 V AC/DC
• Resistance measurement
• Continuity test with visual and audible notification
• Automatic shut-off and overload protection

Technical data:

Display range: 4,000
Basic accuracy: 0.5%
DC voltage: 0.1 mV - 600 V
AC voltage: 0.1 mV - 600 V
DC current: 10 mA - 300 A
AC current: 10 mA - 300 A
Resistance: 0.1 ohm - 40 mohms
Memory function: HOLD, MAX HOLD
Measurement procedure: RMS
Jaw size: max. 25 mm
Measurement category: CAT III 300 V
Dimensions: 192 x 66 x 27 mm/205 g
Incl. case, 2 x batteries (micro) and safety measuring leads



Manufacturer : BENNING
Factory number : 044035
Package weight : 0.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 300 A
    • Assembly
    • Max. conductor diameter 25 mm
    • Accessory
    • Test leads, batteries, bag, manual
  • Display
    • Display
    • 4000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • RMS
  • Electrical values
    • Accuracy
    • 0.5
  • Implementation
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • CAT III 300 V
  • Measures
    • Length
    • 192 mm
    • Width
    • 66 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 205 g