Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CFLEX 2 :: CFlex 2 with TrueRMS digital display


BENNING CFLEX 2

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible Stromzange
    • Design
    • bis 3000 A
    • Assembly
    • digital
    • Technology
    • AC
    • Colour
    • rot / schwarz
    • Model
    • CFLEX 2
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Flexible AC transformer BENNING CFlex 2

Features:
• Large illuminated four-digit LCD
• Safe measurement of alternating current: 0.1 A - 3000 A (TRUE RMS)
• High-performance and multi-functional through TRUE RMS measurement procedure for industrial applications
• Display of the current in amps
• Safe to operate with a distance of 1.8 m to the measuring point
• Measuring (HOLD)/minimum and maximum value memory (MIN/MAX)
• Automatic shut-off (can be deactivated)
• Low battery display
• The highest measuring category CAT IV 600 V allows measurements to be taken directly at the source of the low-voltage installation

Technical data:
Display: Illuminated four-digit LCD
AC current: 0.1 A - 3000 A TRUE RMS
Measurement ranges: 30 A, 300 A, 3000 A
Transformer ratio (mV/A)/resolution: 0.01 A, 0.1 A, 1 A
Measured value memory: HOLD, MIN/MAX
Measuring loop length/diameter: 46 cm/16 cm
Cable diameter of the measuring loop: 8.5 mm
Connecting line to the measuring loop: 1.8 m
Battery undervoltage display: yes
Measurement category: CAT IV 600 V

Included with delivery:
CFlex 2 current clamp, protective case, 3 x 1.5-V micro batteries (AAA), CD



Manufacturer : BENNING
Factory number : 044069
Package weight : 0.557 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible Stromzange
    • Design
    • bis 3000 A
    • Assembly
    • digital
    • Technology
    • AC
    • Colour
    • rot / schwarz
    • Model
    • CFLEX 2
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung