Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CFLEX 1 :: CFlex 1, flexible current clamp with analogue output


BENNING CFLEX 1

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible Stromzange
    • Design
    • bis 3000 A
    • Assembly
    • digital
    • Technology
    • AC
    • Colour
    • rot / schwarz
    • Model
    • CFLEX 1
  • Display
    • Display type
    • LED
  • Measures
    • Ø
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Flexible AC transformer BENNING CFlex 1

Features:
• Universally usable for conventional measuring devices and ScopeMeter instruments with a voltage supplied via a 4-mm safety plug
• Safe measurement of alternating current: 0.3 A - 3000 A
• Connecting line for the measuring loop of the transformer: 1.8 m
• Green LED indicates standby mode; red LED indicates battery undervoltage
• Measurement category: CAT III 600 V

Technical data:
AC current: 0.3 A - 3000 A
Measurement ranges: 30 A, 300 A, 3000 A
Transformer ratio (mV/A)/resolution: 100 mV, 10 mV, 1 mV per A
Measuring loop length/diameter: 46 cm/16 cm
Cable diameter of the measuring loop: 8.5 mm
Connecting line to the measuring loop: 1.8 m
Output: 4-mm safety plug
Battery undervoltage display: yes
Measurement category: CAT III 600 V

Included with delivery:
CFlex 1 current clamp, protective case, batteries (2 x 1.5-V micro/AAA)



Manufacturer : BENNING
Factory number : 044068
Package weight : 0.593 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible Stromzange
    • Design
    • bis 3000 A
    • Assembly
    • digital
    • Technology
    • AC
    • Colour
    • rot / schwarz
    • Model
    • CFLEX 1
  • Display
    • Display type
    • LED
  • Measures
    • Ø
    • 160 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual