0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP CHB15-D :: AC/DC clamp meter


CHB15-D

  • Product Description
  • Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 200 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot
    • Model
    • CHB15-D
  • Display
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
  • Measures
    • Ø
    • 23 mm
  • Packaging
    • Packaging
    • Einzelverpackung
AC/DC clamp meter up to 200 A.

Features:
  • For measuring current, voltage and resistance up to 200 A AC/DC, 400 V AC/DC, 400 Ohm
  • Audible continuity test
  • CAT II, 600 V
  • LCD display, 3 3/4-digit
  • Frequency measurement: up to 50 kHz
  • Manual measuring range selection
  • Integrated measured value logger (data hold)
  • MIN/MAX and relative value measurement
  • Additional bar-graph display
  • Jaw size: 23 mm
  • AC/DC clamp meter also suitable for use in vehicles, emergency power supplies and solar technology



Manufacturer : AMPROBE
Factory number : 3454457
Package weight : 0.461 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 200 A
    • Assembly
    • digital
    • Technology
    • AC/DC
    • Colour
    • rot
    • Model
    • CHB15-D
  • Display
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
  • Measures
    • Ø
    • 23 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual