Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP ACD-20SW :: ACD- 20SW, rotary head current clamp (AC)


ACD-20SW

  • Product Description
  • Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 400 A
    • Assembly
    • digital
    • Technology
    • AC
    • Colour
    • rot
    • Model
    • ACD-20SW
  • Display
    • Display
    • 3999 Counts
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
  • Specials
    • Specification
    • Drehkopf
  • Measures
    • Ø
    • 30 mm
    • Width
    • 240 mm
    • Height
    • 70 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 220 g
  • Packaging
    • Packaging
    • Einzelverpackung

Features
• Current, voltage and resistance measurement
• Audible continuity test
• Diode test

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Jaw size approx. 30 mm
• Auto power off

Device highlights
• 180° rotating pliers head
• Non-contact voltage detection

Technical data
Display: LCD, 3¾-digit, 3999 digits
Basic accuracy: ±0,5%
AC current: 0.01 - 400 A
AC voltage: 1.0 mV - 600.0 V
DC voltage: 0.1 mV - 600 V
Continuity: R < 25 Ohm
Resistance: 0.1 Ohm - 40 MOhm
Pollution rate: 2
Measuring range category: CAT lll / 600 V
Safety: DIN VDE 0411/EN 61010/IEC 61010
Jaw size: ø 30 mm
Power supply: 2x 1.5 V battery (IEC LR03)
Dimensions: 240 × 70 × 41 mm
Weight: approx. 220 g



Manufacturer : AMPROBE
Factory number : 3472723
Package weight : 0.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stromzange
    • Design
    • bis 400 A
    • Assembly
    • digital
    • Technology
    • AC
    • Colour
    • rot
    • Model
    • ACD-20SW
  • Display
    • Display
    • 3999 Counts
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
  • Specials
    • Specification
    • Drehkopf
  • Measures
    • Ø
    • 30 mm
    • Width
    • 240 mm
    • Height
    • 70 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 220 g
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual