Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP 210 EUR :: TRMS current clamp, 30 mm, 0-600 A DC


AMP-210-EUR

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 30 mm
  • Display
    • Display
    • 6000 counts
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Safety
    • CAT III 600 V
  • Measures
    • Length
    • 219 mm
    • Width
    • 77 mm
    • Height
    • 37 mm

True RMS current clamp AMP-210-EUR.

Beha-Amprobe's AMP-210-EUR current clamp with true RMS measurement up to 600 A DC offers a multitude of measuring functions for modern electrical installations. In addition, the current clamp includes true RMS measurement,
a low-pass filter and processors with a short response time to ensure fast, error-free measurements. The Amp-Tip function enables precise current measurement down to 0.1 A and, thus, accurate current measurement with both large and small wire diameters.

Features:
  • True RMS

  • Low-pass filter

  • Amp-Tip functions

  • Non-contact voltage detection (NCV)

  • Acoustic continuity test and diode test

  • Data hold mode, relative measurement/zero-point adjustment

  • Large LCD display with backlight

  • Safety specification: Measurement category CAT III 600 V

  • Precise current, voltage and frequency measurement

  • Capacitance measurements

  • Resistance and continuity test mode

  • Low-pass filter applications


Technical data:
Display: 3 5/6-digit, 6000 counts
Basic accuracy: ± 1.0%
Jaw size: 1.18" (30 mm)
AC voltage measurement: 0 - 600 V AC
DC voltage measurement: 0 - 600 V DC
AC current measurement: 0 - 600 A AC
Frequency measurement: 5.00 - 999.9 Hz
Resistance measurement: 0 - 60.00 kOhm
Capacitance measurement: 0 - 2500 µF
Non-contact voltage measurement: 10 to 1000 V AC, 50/60 Hz
Safety specification: CAT III 600 V
Dimensions: 219 x 77 x 37 mm
Weight: 208 g

Included with delivery:
AMP-210 current clamp, instructions, test leads, case, batteries



Manufacturer : AMPROBE
Factory number : 4560581
Package weight : 0.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 30 mm
  • Display
    • Display
    • 6000 counts
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Safety
    • CAT III 600 V
  • Measures
    • Length
    • 219 mm
    • Width
    • 77 mm
    • Height
    • 37 mm
Datasheet/manual