• Display

  • Display

  • Technology

  • Specification

  • Display type


  • Current Clamps

  • page 
  •  1 - 16 of 104 items. 
  • compare
  • Sort by:
 
The testo 770-1 current clamp meter is ideal for non-contact current measurement on tightly packed power cables or conductors with a small diameter. The unique gripping mechanism allows you to grip each individual cable easily and securely.

  • Large two-line display
  • Auto AC/DC
  • Fully retractable clamp arm for maximum flexibility


Using this current clamp meter, you can easily cope with even the tightest application environments. The movable clamp arm can be fully retracted into the device, so that you can grip cables in control cabinets like with a hook, for example. Measuring in confined spaces has never been so convenient.
Using the testo 770-1 current clamp meter is also easier and more reliable than ever before. It automatically detects and selects AC/DC and other electrical parameters such as resistance, continuity, diode and capacitance.
The starting current can also be measured. What"s more, the two-line display shows your measured values clearly and concisely.
 
The testo 770-2 current clamp meter greatly simplifies work at confined measuring points such as control cabinets. The movable clamp arm of the current clamp meter can be fully retracted into the device. This allows conductors in confined spaces, such as cables, to be gripped precisely and checked for faults.

  • Temperature adapter for type K thermocouples
  • Fully retractable clamp arm for easy work
  • Auto AC/DC and large two-line display
  • Measurement functions for starting current for electric motors and micro measurements


It also enables measurement of the starting current of electric motors and ionisation current testing in the µA range. Using the supplied temperature adapter for thermocouple probes, temperatures can be measured in addition to electrical parameters (suitable type K thermocouple probe can be ordered separately). The current clamp meter detects and selects AC/DC automatically, and selects other electrical parameters such as resistance, continuity, diode and capacitance. This makes using the device easier and more reliable than ever. The two-line display shows your measured values clearly and concisely.
 
The testo 770-3 current clamp meter is the ideal clamp-on ammeter for demanding measuring tasks in confined application environments. The movable clamp arm can be retracted fully into the device. This allows the device to grip tightly packed cables with exceptional precision.

  • Improved TRMS method
  • Bluetooth connection to your smartphone (with testo Smart Probes app)
  • Auto AC/DC and large two-line display
  • Easy handling thanks to the fully retractable clamp arm


The current clamp meter can also be used for more specific applications such as starting current, power and µA measurements. Using the supplied temperature adapter for thermocouple probes, temperatures can be measured in addition to electrical parameters (suitable type K thermocouple probe can be ordered separately). The clamp-on ammeter automatically detects and selects AC/DC and other parameters such as resistance, continuity, diode and capacitance. This makes using the device easier and more reliable than ever. The two-line display shows your measured values clearly and concisely. The testo 770-3 also offers a power measurement function and can be connected to the testo Smart Probes app via Bluetooth. In the app, you can display the measurement progress as a graphic on your smartphone/tablet and document it directly in the log.
 
  • Type:

    Flexible Stromzange

  • Design:

    Up to 3000 A

  • Assembly:

    Digital

  • Technology:

    AC

  • Display type:

    LED

  • Ø:

    160 mm

  • Colour:

    Red/black

  • Packaging:

    Individual packaging

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 1000 A

  • Assembly:

    Max. conductor diameter 31 mm

  • Display:

    3999 counts

  • Display:

    3 3-/4-digit

  • Technology:

    AC/DC

  • Specification:

    Buzzer, diode test, data hold

  • Display type:

    digital

 
  • Type:

    AC/DC leakage current tester

  • Design:

    Up to 80 A

  • Assembly:

    Max. conductor diameter 18 mm

  • Display:

    2400 counts

  • Display:

    3 2-/3-digit

  • Technology:

    Automatic switch-off

  • Specification:

    Non-contact voltage detector

  • Display type:

    digital

 
  • Type:

    Clip-on power meter

  • Design:

    Up to 1000 A

  • Assembly:

    Max. conductor diameter 31 mm

  • Display:

    3999 counts

  • Display:

    3 3-/4-digit

  • Technology:

    AC/DC

  • Specification:

    TRMS

  • Display type:

    digital

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 400 A

  • Assembly:

    Max. conductor diameter 30 mm

  • Display:

    3999 counts

  • Display:

    3 3-/4-digit

  • Technology:

    AC/DC

  • Specification:

    TRMS

  • Display type:

    digital

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 1500 A

  • Assembly:

    Max. conductor diameter 55 mm

  • Display:

    40000 counts

  • Display:

    4 3-/4-digit

  • Technology:

    AC/DC

  • Specification:

    True RMS, voltage detector

  • Display type:

    digital

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 1000 A

  • Assembly:

    Max. conductor diameter 55 mm

  • Display:

    9999 counts

  • Display:

    4-digit

  • Technology:

    AC

  • Specification:

    USB, data logger, voltage detector

  • Display type:

    digital

 
  • Type:

    Clip-on ammeter

  • Design:

    Up to 1000 A

  • Assembly:

    Digital

  • Display:

    4000 counts

  • Display:

    3 3-/4-digit

  • Technology:

    AC/DC

  • Specification:

    TRMS

  • Display type:

    LCD

 
  • Type:

    Clip-on ammeter

  • Design:

    Up to 1000 A

  • Assembly:

    Digital

  • Display:

    50000 counts

  • Display:

    4 4/5-stellig

  • Technology:

    AC/DC

  • Specification:

    TRMS

  • Display type:

    LCD

 
  • Type:

    Flexible Stromzange

  • Design:

    Up to 3000 A

  • Assembly:

    Digital

  • Technology:

    AC

  • Display type:

    LCD

  • Ø:

    160 mm

  • Colour:

    Red/black

  • Packaging:

    Individual packaging

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 600 A

  • Assembly:

    Max. conductor diameter 28 mm

  • Display:

    1999 counts

  • Display:

    3 1-/5-digit

  • Technology:

    AC/DC

  • Display type:

    digital

  • Display Format:

    36 x 18 mm

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 400 A

  • Assembly:

    Max. conductor diameter 28 mm

  • Display:

    3999 counts

  • Display:

    3 3-/4-digit

  • Technology:

    AC/DC

  • Specification:

    Relative value measurement

  • Display type:

    digital

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 1000 A

  • Assembly:

    Max. conductor diameter 45 mm

  • Display:

    6600 counts

  • Display:

    3 5-/6-digit

  • Technology:

    AC/DC

  • Specification:

    Relative value measurement

  • Display type:

    digital


reichelt printfooter