Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24,576000-X22 :: Ceramic SMD quartz 2 x 2.5 x 0.6 mm 24.576 MHz

Item-No.: 24,576000-X22
€0,72
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

24,576000-X22

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 24.576000 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 2.5 mm
    • Width
    • 2.0 mm
    • Height
    • 0.6 mm
  • Packaging
    • Packaging
    • Belt

Standard SMD quartz 24.576 MHz
Ceramic case 2x2.5x0.6mm
Fundamental mode

Frequency tolerance: +-30ppm
Frequency stability: +-30ppm
Working temperature: -40~+85°C
Load capacity: 12pF



Manufacturer : EUROQUARTZ
Factory number : 24.576MHZ X22 -40+85 12PF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 24.576000 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 2.5 mm
    • Width
    • 2.0 mm
    • Height
    • 0.6 mm
  • Packaging
    • Packaging
    • Belt
Datasheet/manual