0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24,576000-MQ :: Ceramic SMD quartz 5 x 7 x 1.2 mm 24.576 MHz

Item-No.: 24,576000-MQ
€0,46
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

24,576000-MQ

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 24.5760 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 7.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.2 mm
Standard quartz in SMD housing 5.0 x 7.0 x 1.2 mm

• Frequency: 24.576 MHz
• Mode: Fundamental
• Cl: 12 pF
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 30 ppm
• Temperature range: -40° - +85°C



Manufacturer : EUROQUARTZ
Factory number : 24.576MHZ MQ 30/30/40/12PF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 24.5760 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 7.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.2 mm
Datasheet/manual