Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


18,432000-MJ :: Ceramic SMD quartz, 3 x 5 x 1 mm, 18.432 MHz

Item-No.: 18,432000-MJ
€0,90
Category of goods: 1 = discountable

18,432000-MJ

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 18.4320 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.0 mm
    • Height
    • 1.0 mm

Standard quartz in SMD housing 3.0 x 5.0 x 1.0 mm

• Frequency: 18.432 MHz
• Mode: fundamental
• Cl: 12 pF
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 30 ppm
• Temperature range between -40°C - +85°C



Manufacturer : EUROQUARTZ
Factory number : 18.432MHZ MJ 30/30/40/12PF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 18.4320 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.0 mm
    • Height
    • 1.0 mm
Datasheet/manual