Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


12,000000-MJ :: Ceramic SMD quartz, 3 x 5 x1 mm, 12.0 MHz

Item-No.: 12,000000-MJ
€0,90
Category of goods: 1 = discountable

12,000000-MJ

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 12.0000 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.0 mm
    • Height
    • 1.0 mm

Standard quartz in SMD housing 3.0 x 5.0 x 1.0 mm

• Frequency: 12.0 MHz
• Mode: fundamental
• Cl: 12 pF
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 30 ppm
• Temperature range: -40°C - +85°C



Manufacturer : EUROQUARTZ
Factory number : 12.000MHZ MJ 30/30/40/12PF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 12.0000 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.0 mm
    • Height
    • 1.0 mm
Datasheet/manual