Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


8,0000-HC49-SMD :: SMD quartz crystal, fundamental, 8.000000 MHz

Item-No.: 8,0000-HC49-SMD
€0,25
Category of goods: 1 = discountable

8,0000-HC49-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • HC49-SMD
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 8.0 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 70
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 13 mm
    • Width
    • 4.7 mm
    • Height
    • 4.5 mm
    • Content spacing
    • 4.88 mm

Standard quartz in SMD enclosure HC49-SMD.

• Frequency: 8.0000 MHz
• Mode: Fundamental
• Cl: 10 pF
• Rsmax: 70 Ohm
• Temperature coefficient: ±30 ppm
• Frequency tolerance: ±50 ppm
• Housing: HC49-SMD



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • HC49-SMD
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 8.0 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 70
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 13 mm
    • Width
    • 4.7 mm
    • Height
    • 4.5 mm
    • Content spacing
    • 4.88 mm
Datasheet/manual